Phoenix Contact MCVK Series DIN Rail Connector for Use with MC 1, 8A
- RS Stock No.:
- 497-021
- Mfr. Part No.:
- 1832866
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£1,366.57
(exc. VAT)
£1,639.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £1,366.57 | £27.331 |
*price indicative
- RS Stock No.:
- 497-021
- Mfr. Part No.:
- 1832866
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | DIN Rail Connector | |
Series | MCVK | |
For Use With | MC 1 | |
Current Rating | 8A | |
Mounting Type | DIN Rail Mount | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type DIN Rail Connector | ||
Series MCVK | ||
For Use With MC 1 | ||
Current Rating 8A | ||
Mounting Type DIN Rail Mount | ||
- COO (Country of Origin):
- PL
The Phoenix Contact DIN rail connector is designed for seamless integration in various device designs, allowing for maximum flexibility. With its innovative construction, this connector supports multiple connection technologies while ensuring reliable performance. It features a nominal cross section of 1.5 mm² and a rated current of 8 A, catering to rigorous electrical demands. The high-quality tin-plated surface enhances contact reliability, making it ideal for various applications requiring robust connectivity. Additionally, its compact pitch of 3.81 mm offers versatile mounting options on standard DIN rails, thus ensuring compatibility across a wide range of installations. Users can benefit from its unique screw connection with a tension sleeve, which promises secure and effective conductor connections, making it suitable for both rigid and flexible conductors.
Ideal for flexible device designs with diverse connection technologies
Offers direct plug in capability for hassle free DIN rail mounting
Compatibility with a range of conductor cross sections for versatile applications
Tin plated contacts ensure high durability and superior conductivity
Lightweight design facilitates easier handling and installation
Meets international standards for reliability and safety in various environments
Allows for straightforward assembly and maintenance saving time and resources
Offers direct plug in capability for hassle free DIN rail mounting
Compatibility with a range of conductor cross sections for versatile applications
Tin plated contacts ensure high durability and superior conductivity
Lightweight design facilitates easier handling and installation
Meets international standards for reliability and safety in various environments
Allows for straightforward assembly and maintenance saving time and resources