Phoenix Contact TBUS Series BUS Connector for Use with DIN Rail Terminal, 8A
- RS Stock No.:
- 496-957
- Mfr. Part No.:
- 2200413
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£482.12
(exc. VAT)
£578.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £482.12 | £4.821 |
*price indicative
- RS Stock No.:
- 496-957
- Mfr. Part No.:
- 2200413
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | BUS Connector | |
| Series | TBUS | |
| For Use With | DIN Rail Terminal | |
| Current Rating | 8A | |
| Mounting Type | DIN Rail Mount | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type BUS Connector | ||
Series TBUS | ||
For Use With DIN Rail Terminal | ||
Current Rating 8A | ||
Mounting Type DIN Rail Mount | ||
- COO (Country of Origin):
- DE
The Phoenix Contact DIN rail connector supports a nominal current of 8 A and a rated voltage of 125 V. It features five positions with gold-plated contacts for reliable conductivity. Designed for use with electronics housings, it enables secure bus connections. The connector provides five parallel contacts, ensuring efficient signal transmission.
Space saving installation under the housing in the DIN rail
Contact design enables electronics modules to be easily snapped on
Power supply and communication without additional wiring
Parallel and serial contacts for efficient signal and data transmission
Contact design enables electronics modules to be easily snapped on
Power supply and communication without additional wiring
Parallel and serial contacts for efficient signal and data transmission


