Phoenix Contact Bridge Bar for Use with DIN Rail Terminal
- RS Stock No.:
- 487-598
- Mfr. Part No.:
- 1329592
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£420.38
(exc. VAT)
£504.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £420.38 | £42.038 |
*price indicative
- RS Stock No.:
- 487-598
- Mfr. Part No.:
- 1329592
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Bridge Bar | |
| For Use With | DIN Rail Terminal | |
| Mounting Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Bridge Bar | ||
For Use With DIN Rail Terminal | ||
Mounting Type DIN Rail | ||
- COO (Country of Origin):
- PL
The Phoenix Contact bridge bar is designed with 4 positions and comes in a red color.
Packing unit 10 pc
Minimum order quantity 10 pc
Weight per piece including packing 3.777 g
Weight per piece excluding packing 5.72 g
Minimum order quantity 10 pc
Weight per piece including packing 3.777 g
Weight per piece excluding packing 5.72 g
Related links
- Phoenix Contact Bridge Bar for Use with DIN Rail Terminal
- Phoenix Contact FBS1/4/7/10/13-6 Series Bridge Bar Isolator
- Phoenix Contact BRIDGE-PT 9 Series Jumper Bar for Use with CONTACTRON Module
- Phoenix Contact Bridge Bar
- Phoenix Contact IS-URKN Series Bridge Bar Isolator
- Phoenix Contact IS-URKN/S Series Bridge Bar Isolator
- Phoenix Contact IS-K2.5 Series Bridge Bar Isolator
- Phoenix Contact IS-K 10 Series Bridge Bar Isolator for Use with DIN Rail Terminal Blocks


