Phoenix Contact ME Series Enclosure Bottom Part for Use with DIN Rail
- RS Stock No.:
- 483-726
- Mfr. Part No.:
- 2735522
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£335.10
(exc. VAT)
£402.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £335.10 | £6.702 |
*price indicative
- RS Stock No.:
- 483-726
- Mfr. Part No.:
- 2735522
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Enclosure Bottom Part | |
| Series | ME | |
| For Use With | DIN Rail | |
| Mounting Type | DIN Rail Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Enclosure Bottom Part | ||
Series ME | ||
For Use With DIN Rail | ||
Mounting Type DIN Rail Mount | ||
- COO (Country of Origin):
- DE
The Phoenix Contact mounting base housing is part of the ME housing series and is made from PA (Polyamide) material, offering durability and strength. The housing has an untreated surface and can achieve a maximum IP rating of IP20, ensuring protection against solid objects greater than 12 mm but not protection against water. It is designed for operation within an ambient temperature range of -40 °C to 105 °C. The housing is intended for DIN rail mounting, making it suitable for various industrial and electrical applications.
Flammability rating V0 in accordance with UL 94
Variety of connection technology
Tool free mounting
With integrated or DIN rail mountable bus connector as an option
Variety of connection technology
Tool free mounting
With integrated or DIN rail mountable bus connector as an option
Related links
- Phoenix Contact ME Series Enclosure Bottom Part for Use with DIN Rail
- Phoenix Contact ME Series Intermediate Element for Use with DIN Rail
- Phoenix Contact ME Series Functional Ground Contact
- Phoenix Contact ME Series DIN Rail Housing for Use with Terminal Block
- Phoenix Contact ME Series DIN Rail Housing Set for Use with For Mounting On A DIN Rail, 12A
- Phoenix Contact ME Series Mounting Base Housing
- Phoenix Contact ME Series Housing Cover for Use with Distribution Board
- Phoenix Contact ME Series End Clamp


