Phoenix Contact End Cover for Use with DIN Rail Terminal Block
- RS Stock No.:
- 483-647
- Mfr. Part No.:
- 1707755
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£27.72
(exc. VAT)
£33.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £27.72 | £0.554 |
*price indicative
- RS Stock No.:
- 483-647
- Mfr. Part No.:
- 1707755
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | End Cover | |
| For Use With | DIN Rail Terminal Block | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type End Cover | ||
For Use With DIN Rail Terminal Block | ||
- COO (Country of Origin):
- PL
The Phoenix Contact end cover is an essential component for completing terminal rows within the FRONT 1.5-V series. Designed with precision, it ensures a secure closure, enhancing connectivity and durability in various applications. The green housing not only conforms to aesthetic preferences but also signifies its compatibility with standard terminal blocks. This component features a thickness of 2.54 mm, allowing for seamless integration into devices while providing effective insulation and protection. Users will benefit from its robust design, which allows it to handle the demands of modern electrical installations. With a commitment to quality, this end cover presents a reliable solution for industry professionals seeking efficiency and safety in their projects.
Robust design ensures longevity and reliability in various applications
Facilitates the connection of two conductors for versatile usage
Allows for operation and conductor connection from a single direction
Green colour is both functional and compliant with standard colour coding
Manufactured from high quality materials to reduce temperature rise
Compatible with the FRONT 1.5 V series enhancing your existing installations
Well known connection principle allows for global usability
Minimum order quantity of 50 pieces ensures suitability for large projects
Facilitates the connection of two conductors for versatile usage
Allows for operation and conductor connection from a single direction
Green colour is both functional and compliant with standard colour coding
Manufactured from high quality materials to reduce temperature rise
Compatible with the FRONT 1.5 V series enhancing your existing installations
Well known connection principle allows for global usability
Minimum order quantity of 50 pieces ensures suitability for large projects


