Siemens 6ES7590 Series Adapter for Use with S7-1500 Mounting Rail
- RS Stock No.:
- 325-717
- Mfr. Part No.:
- 6ES7590-6AA00-0AA0
- Brand:
- Siemens
Subtotal (1 pack of 10 units)*
£335.32
(exc. VAT)
£402.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £335.32 | £33.532 |
*price indicative
- RS Stock No.:
- 325-717
- Mfr. Part No.:
- 6ES7590-6AA00-0AA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Adapter | |
| Series | 6ES7590 | |
| For Use With | S7-1500 Mounting Rail | |
| Mounting Type | DIN Rail Mount | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Adapter | ||
Series 6ES7590 | ||
For Use With S7-1500 Mounting Rail | ||
Mounting Type DIN Rail Mount | ||
- COO (Country of Origin):
- SE
The Siemens SIMATIC S7-1500 mounting rail adapter is designed to adapt S7-1500 mounting rails to low or flat mounting rails, typically found in control cabinets and terminal boxes. The adapters are pre-mounted and should be placed every 25 cm along the rail. The package includes the necessary mounting materials for installation.
RoHS directive
Related links
- Siemens 6ES7590 Series Screw for Use with PE To S7-1500 Mounting Rail
- Siemens 6ES7590 Series Empty Slot Cover for Use with S7-1500 Mounting Rail
- Siemens 6ES7590 Series Plug for Use with System and Load power supply modules
- Siemens SIMATIC S7-1500 ET 200 Series Mounting Rail for Use with Mounting of Incidentals
- Siemens 6AG1193 Series Mounting Kit
- Siemens Amber Pilot Light Head, 22mm Cutout SIRIUS ACT 3SU10 Series
- Siemens SIMATIC S7-1500 ET 200 Series Mounting Rail for Use with SIMATIC S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Shield Connecting Element for Use with Analog and Technology modules
