Phoenix Contact UM-ALU Series Front Plate for Use with UM-ALU 4-..COVER
- RS Stock No.:
- 282-092
- Mfr. Part No.:
- 2200950
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£46.01
(exc. VAT)
£55.21
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £46.01 |
*price indicative
- RS Stock No.:
- 282-092
- Mfr. Part No.:
- 2200950
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Front Plate | |
| Series | UM-ALU | |
| For Use With | UM-ALU 4-..COVER | |
| Mounting Type | DIN Rail Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Front Plate | ||
Series UM-ALU | ||
For Use With UM-ALU 4-..COVER | ||
Mounting Type DIN Rail Mount | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Profile front plate that combines durability with functionality. Crafted from high-quality aluminium, this component Housing cover is structured to withstand the rigours of diverse environmental conditions, from -40 °C to 100 °C. Its sleek design boasts a width of 101.8 mm and a depth of just 2 mm, making it an excellent choice for applications requiring efficient space utilisation.
Designed to be mounted on standard DIN rails for easy installation
Custom lengths available for tailored solutions
Compliant with RoHS regulations to minimise environmental impact
Custom lengths available for tailored solutions
Compliant with RoHS regulations to minimise environmental impact
Related links
- Phoenix Contact UM-ALU Series Aluminium Front Plate for Use with UM-ALU 4-..COVER PA.. Lateral Elements, 991.3 x 101.8
- Phoenix Contact UM-ALU Series Front Plate for Use with UM-ALU 4-..COVER
- Phoenix Contact UM-ALU Series Aluminium Front Plate for Use with UM-ALU 4-..COVER PA.. Lateral Elements, 43.8 x 71.8 x
- Phoenix Contact UM-ALU Series Aluminium Front Plate for Use with UM-ALU 4-..COVER PA.. Lateral Elements, 42.5 x 101.8 x
- Phoenix Contact UM-ALU Series Aluminium Front Plate for Use with UM-ALU 4-..COVER PA.. Lateral Elements, 96.3 x 101.8 x
- Phoenix Contact UM-ALU Series Aluminium Front Plate for Use with UM-ALU 4-..COVER PA.. Lateral Elements, 131.3 x 101.8
- Phoenix Contact UM-ALU Series Aluminium Front Plate for Use with UM-ALU 4-..COVER PA.. Lateral Elements, 165 x 71.8 x
- Phoenix Contact UM-ALU Series Aluminium Front Plate for Use with UM-ALU 4-..COVER PA.. Lateral Elements, 201.3 x 71.8 x


