Phoenix Contact UM-ALU Series Front Plate for Use with UM-ALU 4-..COVER

Subtotal (1 unit)*

£12.43

(exc. VAT)

£14.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£12.43

*price indicative

RS Stock No.:
280-958
Mfr. Part No.:
2202101
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Front Plate

Series

UM-ALU

For Use With

UM-ALU 4-..COVER

Mounting Type

DIN Rail Mount

COO (Country of Origin):
HU
The Phoenix Contact Housing cover designed to meet the needs of demanding applications. Crafted from high-quality aluminium, it boasts a press-drawn section housing that combines style and durability. With its anodised finish, this front plate not only enhances the aesthetic appeal but also provides resistance to environmental challenges.

Available in multiple lengths allowing for customisation
Excellent thermal range supports operational stability
Environmental compliance assures peace of mind for eco conscious users

Related links