Phoenix Contact UM-ALU Series Profile Cover for Use with Housings
- RS Stock No.:
- 280-952
- Mfr. Part No.:
- 2200964
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£7.57
(exc. VAT)
£9.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.57 |
*price indicative
- RS Stock No.:
- 280-952
- Mfr. Part No.:
- 2200964
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Profile Cover | |
| Series | UM-ALU | |
| For Use With | Housings | |
| Mounting Type | Screw Mount | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Profile Cover | ||
Series UM-ALU | ||
For Use With Housings | ||
Mounting Type Screw Mount | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Profile cover is meticulously designed to meet the demands of various application environments, effortlessly combining durability with functionality. Crafted from high-quality aluminium, it boasts a sleek anodised surface that not only enhances its aesthetic appeal but also contributes to its longevity.
Easy to cut to desired lengths offering tailored solutions
Designed for efficient installation parallel to the DIN rail
PCB holders facilitate secure mounting and stability
Exceptional temperature range suitable for various operational conditions
Designed for efficient installation parallel to the DIN rail
PCB holders facilitate secure mounting and stability
Exceptional temperature range suitable for various operational conditions


