Phoenix Contact UM-ALU Series Front Plate for Use with UM-ALU 4-..COVER
- RS Stock No.:
- 280-946
- Mfr. Part No.:
- 2200948
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£10.41
(exc. VAT)
£12.49
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.41 |
*price indicative
- RS Stock No.:
- 280-946
- Mfr. Part No.:
- 2200948
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Front Plate | |
| Series | UM-ALU | |
| For Use With | UM-ALU 4-..COVER | |
| Mounting Type | DIN Rail Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Front Plate | ||
Series UM-ALU | ||
For Use With UM-ALU 4-..COVER | ||
Mounting Type DIN Rail Mount | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Front plate is an essential component in the UM-ALU series, designed to not only enhance the assembly aesthetics but also to ensure robust functionality. Crafted from high-quality aluminium with an anodised surface, it provides excellent durability and a professional finish. With dimensions tailored for versatility, it is equipped to support various application requirements.
EMC protection helps in maintaining signal integrity
Available in a range of lengths to suit varied project specifications
IP40 rating provides adequate protection against dust ingress
Available in a range of lengths to suit varied project specifications
IP40 rating provides adequate protection against dust ingress
Related links
- Phoenix Contact UM-ALU Series Aluminium Front Plate for Use with UM-ALU 4-..COVER PA.. Lateral Elements, 201.3 x 101.8
- Phoenix Contact UM-ALU Series Front Plate for Use with UM-ALU 4-..COVER
- Phoenix Contact UM-ALU Series Aluminium Front Plate for Use with UM-ALU 4-..COVER PA.. Lateral Elements, 43.8 x 71.8 x
- Phoenix Contact UM-ALU Series Aluminium Front Plate for Use with UM-ALU 4-..COVER PA.. Lateral Elements, 42.5 x 101.8 x
- Phoenix Contact UM-ALU Series Aluminium Front Plate for Use with UM-ALU 4-..COVER PA.. Lateral Elements, 96.3 x 101.8 x
- Phoenix Contact UM-ALU Series Aluminium Front Plate for Use with UM-ALU 4-..COVER PA.. Lateral Elements, 165 x 71.8 x
- Phoenix Contact UM-ALU Series Aluminium Front Plate for Use with UM-ALU 4-..COVER PA.. Lateral Elements, 131.3 x 101.8
- Phoenix Contact UM-ALU Series Aluminium Front Plate for Use with UM-ALU 4-..COVER PA.. Lateral Elements, 201.3 x 71.8 x


