Phoenix Contact UM-ALU Series Front Plate for Use with UM-ALU 4-..COVER

Subtotal (1 unit)*

£8.24

(exc. VAT)

£9.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.24

*price indicative

RS Stock No.:
280-769
Mfr. Part No.:
2202099
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Front Plate

Series

UM-ALU

For Use With

UM-ALU 4-..COVER

Mounting Type

DIN Rail Mount

COO (Country of Origin):
DE
The Phoenix Contact Component Housing cover is expertly designed to cater to a diverse range of industrial applications. The press-drawn section housings not only provide robustness but also promote efficient heat dissipation, making it ideal for environments demanding high performance. With a basic profile front plate, it is meticulously engineered to facilitate easy installation while maintaining compatibility with other components.

Available in multiple lengths allowing for tailored solutions
Designed to fulfil EMC protection standards for safe operation
IP40 rated providing sufficient protection against solid objects
Optimised for both operational and extreme environmental conditions

Related links