Phoenix Contact UM-ALU Series Front Plate for Use with UM-ALU 4-..COVER
- RS Stock No.:
- 280-761
- Mfr. Part No.:
- 2200949
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£12.43
(exc. VAT)
£14.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.43 |
*price indicative
- RS Stock No.:
- 280-761
- Mfr. Part No.:
- 2200949
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Front Plate | |
| Series | UM-ALU | |
| For Use With | UM-ALU 4-..COVER | |
| Mounting Type | DIN Rail Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Front Plate | ||
Series UM-ALU | ||
For Use With UM-ALU 4-..COVER | ||
Mounting Type DIN Rail Mount | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Housing serves as a robust and efficient component Housing cover tailored for diverse industrial applications. Engineered with precision, this basic profile front plate in the UM-ALU series is expertly crafted from high-quality aluminium, ensuring excellent durability while complementing various connection technologies.
Designed to withstand a broad temperature range ensuring operational reliability
IP40 rating providing adequate protection against dust ingress
Lightweight build contributing to ease of transport and installation
IP40 rating providing adequate protection against dust ingress
Lightweight build contributing to ease of transport and installation
Related links
- Phoenix Contact UM-ALU Series Aluminium Front Plate for Use with UM-ALU 4-..COVER PA.. Lateral Elements, 236.3 x 101.8
- Phoenix Contact UM-ALU Series Front Plate for Use with UM-ALU 4-..COVER
- Phoenix Contact 22020 Series Front Plate for Use with UM ALU 4 Cover AL Lateral Elements
- Phoenix Contact UM-ALU Series Aluminium Front Plate for Use with UM-ALU 4-..COVER PA.. Lateral Elements, 42.5 x 101.8 x
- Phoenix Contact UM-ALU Series Aluminium Front Plate for Use with UM-ALU 4-..COVER PA.. Lateral Elements, 96.3 x 101.8 x
- Phoenix Contact UM-ALU Series Aluminium Front Plate for Use with UM-ALU 4-..COVER PA.. Lateral Elements, 43.8 x 71.8 x
- Phoenix Contact UM-ALU Series Aluminium Front Plate for Use with UM-ALU 4-..COVER PA.. Lateral Elements, 131.3 x 101.8
- Phoenix Contact UM-ALU Series Aluminium Front Plate for Use with UM-ALU 4-..COVER PA.. Lateral Elements, 165 x 71.8 x


