Phoenix Contact UM-ALU Series Lateral Element for Use with Profile Cover
- RS Stock No.:
- 270-281
- Mfr. Part No.:
- 2200972
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£5.07
(exc. VAT)
£6.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.07 |
*price indicative
- RS Stock No.:
- 270-281
- Mfr. Part No.:
- 2200972
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Lateral Element | |
| Series | UM-ALU | |
| For Use With | Profile Cover | |
| Mounting Type | Screw Mount | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Lateral Element | ||
Series UM-ALU | ||
For Use With Profile Cover | ||
Mounting Type Screw Mount | ||
- COO (Country of Origin):
- HU
The Phoenix Contact Lateral element is a cutting-edge solution designed specifically for efficient panel mounting. Crafted from high-quality polyamide, this component features an elegant black finish, ensuring both durability and aesthetic appeal. The innovative press-drawn section housing provides versatility in connection technology while optimising space and configuration.
Compatible with a range of connection technologies to suit diverse applications
Available in tailored lengths and widths to cater to specific project needs
Lightweight construction simplifies handling and reduces shipping costs
Adheres to stringent compliance standards for enhanced safety and environmental protection
Available in tailored lengths and widths to cater to specific project needs
Lightweight construction simplifies handling and reduces shipping costs
Adheres to stringent compliance standards for enhanced safety and environmental protection


