Phoenix Contact UM-ALU Series Front Plate for Use with UM-ALU 4-..COVER

Subtotal (1 unit)*

£8.24

(exc. VAT)

£9.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.24

*price indicative

RS Stock No.:
270-273
Mfr. Part No.:
2200947
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Front Plate

Series

UM-ALU

For Use With

UM-ALU 4-..COVER

Mounting Type

DIN Rail Mount

COO (Country of Origin):
DE
The Phoenix Contact Front plate designed for unparalleled reliability and versatility in component housing. Engineered from high-quality aluminium, this product surpasses traditional standards, offering exceptional durability while maintaining a lightweight profile. Its sleek anodised surface not only enhances aesthetic appeal but also contributes to corrosion resistance.

Available in various lengths for tailored fit to specific requirements
Ventilation openings are absent ensuring structured aesthetics
Complies with EU RoHS substance requirements for environmentally friendly use

Related links