Phoenix Contact UM-ALU Series Front Plate for Use with UM-ALU 4-..COVER
- RS Stock No.:
- 270-270
- Mfr. Part No.:
- 2200943
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£3.60
(exc. VAT)
£4.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.60 |
*price indicative
- RS Stock No.:
- 270-270
- Mfr. Part No.:
- 2200943
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Front Plate | |
| Series | UM-ALU | |
| For Use With | UM-ALU 4-..COVER | |
| Mounting Type | DIN Rail Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Front Plate | ||
Series UM-ALU | ||
For Use With UM-ALU 4-..COVER | ||
Mounting Type DIN Rail Mount | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Housing cover is designed for superior functionality in a multitude of applications. Crafted with precision, it belongs to the UM-ALU series, showcasing a robust aluminium construction, ensuring both durability and a sleek aesthetic. The integrated design allows for seamless installation on DIN rails, making it an essential choice for professionals seeking reliability and convenience.
Offers EMC protection contributing to safer operations
Optimised for a wide temperature range ensuring functionality in extreme conditions
Meets the IP40 standard for effective environmental protection
Compact dimensions enable easy integration into existing setups
Optimised for a wide temperature range ensuring functionality in extreme conditions
Meets the IP40 standard for effective environmental protection
Compact dimensions enable easy integration into existing setups
Related links
- Phoenix Contact UM-ALU Series Aluminium Front Plate for Use with UM-ALU 4-..COVER PA.. Lateral Elements, 43.8 x 101.8 x
- Phoenix Contact UM-ALU Series Front Plate for Use with UM-ALU 4-..COVER
- Phoenix Contact UM-ALU Series Aluminium Front Plate for Use with UM-ALU 4-..COVER PA.. Lateral Elements, 43.8 x 71.8 x
- Phoenix Contact UM-ALU Series Aluminium Front Plate for Use with UM-ALU 4-..COVER PA.. Lateral Elements, 42.5 x 101.8 x
- Phoenix Contact UM-ALU Series Aluminium Front Plate for Use with UM-ALU 4-..COVER PA.. Lateral Elements, 96.3 x 101.8 x
- Phoenix Contact UM-ALU Series Aluminium Front Plate for Use with UM-ALU 4-..COVER PA.. Lateral Elements, 131.3 x 101.8
- Phoenix Contact UM-ALU Series Aluminium Front Plate for Use with UM-ALU 4-..COVER PA.. Lateral Elements, 165 x 71.8 x
- Phoenix Contact UM-ALU Series Aluminium Front Plate for Use with UM-ALU 4-..COVER PA.. Lateral Elements, 201.3 x 71.8 x


