Phoenix Contact UM-ALU Series Front Plate for Use with UM-ALU 4-..COVER
- RS Stock No.:
- 269-235
- Mfr. Part No.:
- 2202100
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£10.41
(exc. VAT)
£12.49
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.41 |
*price indicative
- RS Stock No.:
- 269-235
- Mfr. Part No.:
- 2202100
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Front Plate | |
| Series | UM-ALU | |
| For Use With | UM-ALU 4-..COVER | |
| Mounting Type | DIN Rail Mount | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Front Plate | ||
Series UM-ALU | ||
For Use With UM-ALU 4-..COVER | ||
Mounting Type DIN Rail Mount | ||
- COO (Country of Origin):
- HU
The Phoenix Contact Housing cover is expertly crafted for efficient functionality and reliability. Designed with the UM-ALU series in mind, it offers a robust solution for various applications while maintaining a sleek and professional aesthetic. The cover is lightweight yet sturdy, built from high-quality aluminium with an anodised finish that not only enhances its durability but also provides protection against the elements.
Lightweight yet robust facilitating effortless handling
Supports a variety of connection technologies
Tailored for specific applications within the UM ALU series
Meets IP40 standards for effective environmental protection
Supports a variety of connection technologies
Tailored for specific applications within the UM ALU series
Meets IP40 standards for effective environmental protection


