Phoenix Contact 22020 Series Front Plate for Use with UM ALU 4 Cover AL Lateral Elements
- RS Stock No.:
- 268-273
- Mfr. Part No.:
- 2202091
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£9.41
(exc. VAT)
£11.29
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 2 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £9.41 |
*price indicative
- RS Stock No.:
- 268-273
- Mfr. Part No.:
- 2202091
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Front Plate | |
| Series | 22020 | |
| For Use With | UM ALU 4 Cover AL Lateral Elements | |
| Mounting Type | DIN Rail | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Front Plate | ||
Series 22020 | ||
For Use With UM ALU 4 Cover AL Lateral Elements | ||
Mounting Type DIN Rail | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Front Plate is expertly crafted for optimal performance and durability. Designed as a component housing cover, it offers a precise fit for press-drawn section housings. With its elegant aluminium finish and anodised surface, this front plate combines aesthetics with robust functionality. Suitable for use in diverse environments, the front plate can withstand extreme temperatures and is engineered for easy mounting on DIN rails. The versatility and quality of this product make it an ideal choice for various applications in electrical systems.
Adaptable for different connection technologies to meet varied needs
Designed for simplicity in mounting on standard DIN rails
Available in sizes that can be tailored to specific project requirements
Successfully meets stringent EU RoHS and REACH compliance standards
Designed for simplicity in mounting on standard DIN rails
Available in sizes that can be tailored to specific project requirements
Successfully meets stringent EU RoHS and REACH compliance standards


