Phoenix Contact 22020 Series Front Plate for Use with UM ALU 4 Cover AL Lateral Elements
- RS Stock No.:
- 268-272
- Mfr. Part No.:
- 2202088
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£5.51
(exc. VAT)
£6.61
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £5.51 |
*price indicative
- RS Stock No.:
- 268-272
- Mfr. Part No.:
- 2202088
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Front Plate | |
Series | 22020 | |
For Use With | UM ALU 4 Cover AL Lateral Elements | |
Mounting Type | DIN Rail | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Front Plate | ||
Series 22020 | ||
For Use With UM ALU 4 Cover AL Lateral Elements | ||
Mounting Type DIN Rail | ||
- COO (Country of Origin):
- HU
The Phoenix Contact Front Plate is meticulously crafted from high-quality aluminium and is designed for the UM-ALU housing series. Its robust construction and elegant anodised finish make it an ideal choice for various applications, enhancing both aesthetics and durability. The product boasts a compact size, featuring a length of 95 mm and a width of 71.8 mm, ensuring versatile compatibility with existing assembly elements. Engineered to withstand challenging environments, this front plate can operate within a wide temperature range, providing reliable housing solutions.
Accommodates various connection technologies for flexibility
Offers simple DIN rail mounting for efficient installation
Available in multiple lengths to suit diverse applications
Lightweight design aids in reducing overall system weight
Offers simple DIN rail mounting for efficient installation
Available in multiple lengths to suit diverse applications
Lightweight design aids in reducing overall system weight