Phoenix Contact 22020 Series Side Element for Use with Profile Cover UM-ALU 4 AU..L
- RS Stock No.:
- 268-270
- Mfr. Part No.:
- 2202085
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£24.44
(exc. VAT)
£29.33
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.44 |
*price indicative
- RS Stock No.:
- 268-270
- Mfr. Part No.:
- 2202085
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Side Element | |
| Series | 22020 | |
| For Use With | Profile Cover UM-ALU 4 AU..L | |
| Mounting Type | Screw Mount | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Side Element | ||
Series 22020 | ||
For Use With Profile Cover UM-ALU 4 AU..L | ||
Mounting Type Screw Mount | ||
- COO (Country of Origin):
- HU
The Phoenix Contact Panel Mounting Base is crafted for efficiency and durability. This panel mounting base side part is an essential component in the UM-ALU housing series, providing a robust and reliable solution for mounting applications. Made from high-quality aluminium with an anodized surface, this product ensures optimal protection and longevity in challenging environments. Its lightweight nature, combined with impressive mechanical stability, positions it as a preferred choice for engineers and technicians looking for superior performance in their installations.
Available in various lengths allowing customization to your specific needs
Supports a wide ambient temperature range for reliable operation in diverse conditions
Environmentally compliant fulfilling both EU RoHS and REACH requirements
Lightweight design facilitates easy handling and installation
Exceptional EMC protection enhances system performance and reliability
Perfectly adapted for DIN rail mounting simplifying integration into cabinetry
Supports a wide ambient temperature range for reliable operation in diverse conditions
Environmentally compliant fulfilling both EU RoHS and REACH requirements
Lightweight design facilitates easy handling and installation
Exceptional EMC protection enhances system performance and reliability
Perfectly adapted for DIN rail mounting simplifying integration into cabinetry


