WAGO 280 Series Intermediate Plate for Use with Rail Mount Terminal Blocks
- RS Stock No.:
- 224-935
- Mfr. Part No.:
- 280-339
- Brand:
- WAGO
Bulk discount available
Subtotal (1 box of 25 units)*
£12.37
(exc. VAT)
£14.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 3 | £12.37 | £0.495 |
| 4 + | £11.38 | £0.455 |
*price indicative
- RS Stock No.:
- 224-935
- Mfr. Part No.:
- 280-339
- Brand:
- WAGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Accessory Type | Intermediate Plate | |
| Series | 280 | |
| For Use With | Rail Mount Terminal Blocks | |
| Mounting Type | Rail Mount | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Accessory Type Intermediate Plate | ||
Series 280 | ||
For Use With Rail Mount Terminal Blocks | ||
Mounting Type Rail Mount | ||
- COO (Country of Origin):
- DE
The Wago Intermediate plate is a robust and versatile product designed for reliable performance in various applications. Crafted with precision, it features a thickness of 1.1 mm, making it an ideal choice for space-constrained settings. The vibrant orange finish not only enhances visibility but also adds a touch of vibrancy to any installation.
Designed to fit seamlessly into rail mounted terminal blocks
Available in a practical packaging type for easy management
Lightweight design promotes ease of handling during installation
Supports a variety of applications enhancing operational flexibility
Available in a practical packaging type for easy management
Lightweight design promotes ease of handling during installation
Supports a variety of applications enhancing operational flexibility
Related links
- WAGO 280 Series Intermediate Plate for Use with Rail Mount Terminal Blocks
- WAGO 280 Series End And Intermediate Plate for Use with Rail Mount Terminal Blocks
- WAGO 280 Series End and Intermediate Plate for Use with 280 Series Terminal Blocks
- WAGO 280 Series End And Intermediate Plate for Use with Quadruple Deck Terminal Blocks
- WAGO 280 Series End And Intermediate Plate for Use with Triple Deck Terminal Blocks
- WAGO 280 Series End and Intermediate Plate for Use with 280 Series Disconnect Terminal Blocks
- WAGO 280 Series End And Intermediate Plate
- WAGO 280 Series Jumper for Use with Rail Mount Terminal Blocks, 24A
