WAGO 281 Series End And Intermediate Plate for Use with Rail Mount Terminal Blocks
- RS Stock No.:
- 223-364
- Mfr. Part No.:
- 281-326
- Brand:
- WAGO
Bulk discount available
Subtotal (1 box of 25 units)*
£12.12
(exc. VAT)
£14.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 3 | £12.12 | £0.485 |
| 4 + | £11.15 | £0.446 |
*price indicative
- RS Stock No.:
- 223-364
- Mfr. Part No.:
- 281-326
- Brand:
- WAGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Accessory Type | End And Intermediate Plate | |
| Series | 281 | |
| For Use With | Rail Mount Terminal Blocks | |
| Mounting Type | Rail Mount | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Accessory Type End And Intermediate Plate | ||
Series 281 | ||
For Use With Rail Mount Terminal Blocks | ||
Mounting Type Rail Mount | ||
- COO (Country of Origin):
- CN
The Wago End and intermediate plate is designed to enhance your electrical assembly with precision and reliability. Featuring a robust construction of 2.5 mm thick orange material, it seamlessly integrates into your applications while ensuring optimal performance. The dimensions are crafted for versatility, with a height of 73.2 mm and depth of 27.2 mm, making it suitable for a variety of mounting options.
Compact dimensions enable versatile installation options
Compliant with RoHS showcasing a commitment to environmental standards
Packaged in boxes for secure and convenient storage
Compliant with RoHS showcasing a commitment to environmental standards
Packaged in boxes for secure and convenient storage
Related links
- WAGO 281 Series End And Intermediate Plate for Use with Rail Mount Terminal Blocks
- WAGO 281 Series Step Down Intermediate Plate for Use with Rail Mount Terminal Blocks
- WAGO 281 Series End and Intermediate Plate for Use with 281 Series Terminal Blocks
- WAGO 281 Series Jumper for Use with Rail Mount Terminal Blocks
- WAGO 280 Series End and Intermediate Plate for Use with 280 Series Terminal Blocks
- WAGO 281 Series End And Intermediate Plate
- WAGO 281 Series Jumper for Use with Rail Mount Terminal Blocks, 32A
- WAGO, 281 Polyamide Adjacent Jumper for use with 281 Series Terminal Blocks
