WAGO 722 Series Pluggable Connectors for Use with Rail Mount Terminal Blocks, 12A
- RS Stock No.:
- 223-012
- Mfr. Part No.:
- 722-236/005-000
- Brand:
- WAGO
Subtotal (1 box of 50 units)*
£204.02
(exc. VAT)
£244.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £204.02 | £4.08 |
*price indicative
- RS Stock No.:
- 223-012
- Mfr. Part No.:
- 722-236/005-000
- Brand:
- WAGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Accessory Type | Pluggable Connectors | |
| Series | 722 | |
| For Use With | Rail Mount Terminal Blocks | |
| Current Rating | 12A | |
| Mounting Type | Rail Mount | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Accessory Type Pluggable Connectors | ||
Series 722 | ||
For Use With Rail Mount Terminal Blocks | ||
Current Rating 12A | ||
Mounting Type Rail Mount | ||
- COO (Country of Origin):
- DE
The Wago Female connector is expertly designed for use with rail-mount terminal blocks, providing a reliable and user-friendly solution for various electrical applications. With a compact profile and a pin spacing of 5 mm, the connector boasts a robust construction that ensures 100% protection against mismating, making it ideal for users who value safety and precision.
Mismating protection enhances user safety during installation
Constructed with durable materials for long lasting performance
Colour coded for easy identification and optimal usability
Compatible with a range of connector types for versatile applications
Variable coding options provide adaptability for different configurations
Constructed with durable materials for long lasting performance
Colour coded for easy identification and optimal usability
Compatible with a range of connector types for versatile applications
Variable coding options provide adaptability for different configurations
Related links
- WAGO 722 Series Pluggable Connectors for Use with Rail Mount Terminal Blocks, 12A
- WAGO 722 Series Series Angled PCB Mount PCB Header 1-Row Solder Termination
- WAGO 232 Series Angled Rail Mount PCB Connector 1-Row Plug-In Termination
- WAGO 722 Series Connector Female 14A
- WAGO 722 Series Connector Female 14A
- WAGO 722 Series Connector Female 14A
- WAGO 722 Series Connector Female 14A
- WAGO 722 Series Connector Female 14A
