WAGO 722 Series Pluggable Connectors for Use with Rail Mount Terminal Blocks, 12A

Subtotal (1 box of 50 units)*

£128.78

(exc. VAT)

£154.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£128.78£2.576

*price indicative

RS Stock No.:
222-997
Mfr. Part No.:
722-233/005-000/039-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Accessory Type

Pluggable Connectors

Series

722

For Use With

Rail Mount Terminal Blocks

Current Rating

12A

Mounting Type

Rail Mount

COO (Country of Origin):
DE
The Wago Female connector for rail-mount terminal blocks offers an innovative solution to ensure secure electrical connections in compact setups. Designed with angled 0.6 x 1 mm pins and advanced locking mechanisms, this product prioritises functionality and safety. Its touch-proof design when unmated guarantees accessibility without compromising performance.

Environmentally compliant with RoHS standards promoting sustainable practices
Temperature range accommodates extreme operational conditions
Variable coding allows for tailored applications within setups
Mismating protection reduces risks during installation and use

Related links