WAGO 722 Series Pluggable Connectors for Use with Rail Mount Terminal Blocks, 12A

Subtotal (1 box of 25 units)*

£194.68

(exc. VAT)

£233.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£194.68£7.787

*price indicative

RS Stock No.:
222-852
Mfr. Part No.:
722-142/005-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Accessory Type

Pluggable Connectors

Series

722

For Use With

Rail Mount Terminal Blocks

Current Rating

12A

Mounting Type

Rail Mount

COO (Country of Origin):
DE
The Wago Female connector embodies precision and reliability for rail-mount terminal blocks. Designed with a robust structure and a keen emphasis on safety, it ensures a seamless connection with 100% protection against mismating. The connector's ingenious design features long contact pins, allowing for effortless connectivity with 280 Series Rail-Mount Terminal Blocks, while maintaining a touch-proof mechanism when unmated.

Designed for easy front entry into rail mount terminal blocks
Compliant with RoHS regulations ensuring environmental safety
Features a light grey finish for a neutral appearance in installations
Lightweight design aids in reducing overall assembly weight

Related links