Siemens 8GK4500 Series Cover

Subtotal (1 unit)*

£265.91

(exc. VAT)

£319.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£265.91

*price indicative

RS Stock No.:
161-632
Mfr. Part No.:
8GK4500-2KK12
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Cover

Series

8GK4500

Mounting Type

DIN Rail Mount

COO (Country of Origin):
DE
The Siemens front cover from the ALPHA series boasts a robust design tailored for unequipped panels. With a height of 300 mm and a width of 250 mm, it offers a balanced structure that caters to various installation needs. Weighing in at a net weight of 0.6 kg, it is crafted from high-quality plastic ensuring durability and longevity in any environment, making it an ideal choice for those seeking reliable mechanical protection.

Easy integration with unequipped panels available
Plastic construction provides excellent environmental resistance
Optimally sized at 300 mm by 250 mm
Lightweight design facilitates effortless handling and installation
Array of online support resources ensures easy access

Related links