Siemens 8WH9020 Series Jumper Bar
- RS Stock No.:
- 161-623
- Mfr. Part No.:
- 8WH9020-0AC10
- Brand:
- Siemens
Subtotal (1 pack of 10 units)*
£26.77
(exc. VAT)
£32.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £26.77 | £2.677 |
*price indicative
- RS Stock No.:
- 161-623
- Mfr. Part No.:
- 8WH9020-0AC10
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Jumper Bar | |
| Series | 8WH9020 | |
| Mounting Type | Plug-In Mount | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Jumper Bar | ||
Series 8WH9020 | ||
Mounting Type Plug-In Mount | ||
- COO (Country of Origin):
- PL
The Siemens product is a reducing comb designed for connecting spring-loaded terminals efficiently. It features a contact spacing of 10 mm and a net weight of 5 g, ensuring a lightweight yet robust solution for various applications. With its insulated construction, this terminal block promotes safety while bridging one terminal, making it essential for streamlined connectivity.
Insulated design enhances user safety during operation
Lightweight construction simplifies handling and installation
Pluggable fastening for quick and reliable connections
Red colour aids easy identification in systems
Bridging capability simplifies complex wiring setups
Lightweight construction simplifies handling and installation
Pluggable fastening for quick and reliable connections
Red colour aids easy identification in systems
Bridging capability simplifies complex wiring setups
Related links
- Siemens 8WH9020 Series Jumper Bar
- Siemens 8WH Series Jumper Bar for Use with DIN Rail Terminal Blocks
- Siemens 8WH Series Jumper Bar for Use with Cross Links in the Centre of the Terminal
- Siemens 5ST37 Series Jumper Bar, 63A
- Siemens 8WH Series Jumper Bar for Use with Optical and Electrical Separation of Terminal Groups
- Phoenix Contact ISSBI10- 5 Series Jumper Bar
- Phoenix Contact FBS 2-3.5 BU Series Jumper Bar
- Phoenix Contact EB2-18 Series Jumper Bar
