Phoenix Contact Module Carrier for Use with MACX Analog Ex i Signal Conditioners, 2A

Subtotal (1 unit)*

£747.90

(exc. VAT)

£897.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£747.90

*price indicative

RS Stock No.:
131-525
Mfr. Part No.:
2904684
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Module Carrier

For Use With

MACX Analog Ex i Signal Conditioners

Current Rating

2A

Mounting Type

DIN Rail

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact Module Carrier is a universal termination carrier designed for connecting 16 two channel MACX Analog Ex I signal conditioners to digital or analog I/O cards. It features a mechanically decoupled, passive PCB and a robust aluminium profile with integrated DIN rail. The system connection is made via two D SUB pin strips offering a 37 pos. (1:1 connection).

Simple or redundant supply and monitoring function for reliable operations
Includes cable sets for signal connection eliminating separate orders
Made in Germany for high quality and durability

Related links