Altech PSP-240 Switch Mode DIN Rail Power Supply, 85 → 264V ac ac, dc Input, 48V dc dc Output, 5A Output, 240W
- RS Stock No.:
- 900-4540
- Mfr. Part No.:
- PSP-24048
- Brand:
- Altech
- RS Stock No.:
- 900-4540
- Mfr. Part No.:
- PSP-24048
- Brand:
- Altech
Select all | Attribute | Value |
|---|---|---|
| Brand | Altech | |
| Series | PSP-240 | |
| Type | Switch Mode | |
| Electrical Phase | 1 | |
| Number of Outputs | 1 | |
| AC or DC Input Voltage | ac, dc | |
| Input Voltage | 85 → 264V ac | |
| AC or DC Output Voltage | dc | |
| Output Voltage | 48V dc | |
| Output Current | 5A | |
| Width | 125.5mm | |
| Depth | 100mm | |
| Height | 125.2mm | |
| Mounting Type | DIN Rail Mount | |
| Efficiency | 85.0% | |
| Minimum Temperature | -10°C | |
| Output Voltage Adjustment Range | 48.0 to 53.0V | |
| Ripple And Noise | 150mV Pk-Pk | |
| MTBF | 105.5kh | |
| Special Features | 100% Full Load Burn-In Test, Cooling by Free Air Convection, Fixed Switching Frequency at 100 kHz, LED Indicator | |
| Maximum Temperature | +70°C | |
| Standards Met | Compliance to EN 55011, Compliance to EN 61000-3-2, -3, Compliance to EN 61000-4-2, 3 ,4, 5, 6, 8, 11, EN 55022 (CISPR22) Class B, EN 55024, EN 60950 Approved, EN 61000-6-2 (EN 50082-2) Heavy Industry Level Criteria A, ENV 50204, UL 508, UL 60950-1 | |
Select all | ||
|---|---|---|
Brand Altech | ||
Series PSP-240 | ||
Type Switch Mode | ||
Electrical Phase 1 | ||
Number of Outputs 1 | ||
AC or DC Input Voltage ac, dc | ||
Input Voltage 85 → 264V ac | ||
AC or DC Output Voltage dc | ||
Output Voltage 48V dc | ||
Output Current 5A | ||
Width 125.5mm | ||
Depth 100mm | ||
Height 125.2mm | ||
Mounting Type DIN Rail Mount | ||
Efficiency 85.0% | ||
Minimum Temperature -10°C | ||
Output Voltage Adjustment Range 48.0 to 53.0V | ||
Ripple And Noise 150mV Pk-Pk | ||
MTBF 105.5kh | ||
Special Features 100% Full Load Burn-In Test, Cooling by Free Air Convection, Fixed Switching Frequency at 100 kHz, LED Indicator | ||
Maximum Temperature +70°C | ||
Standards Met Compliance to EN 55011, Compliance to EN 61000-3-2, -3, Compliance to EN 61000-4-2, 3 ,4, 5, 6, 8, 11, EN 55022 (CISPR22) Class B, EN 55024, EN 60950 Approved, EN 61000-6-2 (EN 50082-2) Heavy Industry Level Criteria A, ENV 50204, UL 508, UL 60950-1 | ||
- COO (Country of Origin):
- DE
DIN Rail Power Supply PSP Series
Protections: Short Circuit/Overload/Overvoltage/Over Temperature
Cooling by Free Air Convection
Universal AC Input
