Altech PS-C240 Switch Mode DIN Rail Power Supply, 88 → 264V ac ac, dc Input, 48V dc dc Output, 5A Output, 240W
- RS Stock No.:
- 900-4470
- Mfr. Part No.:
- PS-C24048
- Brand:
- Altech
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 900-4470
- Mfr. Part No.:
- PS-C24048
- Brand:
- Altech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altech | |
| Series | PS-C240 | |
| Type | Switch Mode | |
| Electrical Phase | 1 | |
| Number of Outputs | 1 | |
| AC or DC Input Voltage | ac, dc | |
| Input Voltage | 88 → 264V ac | |
| AC or DC Output Voltage | dc | |
| Output Voltage | 48V dc | |
| Output Current | 5A | |
| Width | 63mm | |
| Height | 125.2mm | |
| Depth | 113.5mm | |
| Special Features | Built-In DC OK Relay Contact, Cooling by Free Air Convection, LED Indicator | |
| Output Voltage Adjustment Range | 48.0 to 55.0V | |
| Maximum Temperature | +70°C | |
| Minimum Temperature | -25°C | |
| Efficiency | 90.5% | |
| Ripple And Noise | 120mV Pk-Pk | |
| MTBF | 169.3kh | |
| Mounting Type | DIN Rail Mount | |
Select all | ||
|---|---|---|
Brand Altech | ||
Series PS-C240 | ||
Type Switch Mode | ||
Electrical Phase 1 | ||
Number of Outputs 1 | ||
AC or DC Input Voltage ac, dc | ||
Input Voltage 88 → 264V ac | ||
AC or DC Output Voltage dc | ||
Output Voltage 48V dc | ||
Output Current 5A | ||
Width 63mm | ||
Height 125.2mm | ||
Depth 113.5mm | ||
Special Features Built-In DC OK Relay Contact, Cooling by Free Air Convection, LED Indicator | ||
Output Voltage Adjustment Range 48.0 to 55.0V | ||
Maximum Temperature +70°C | ||
Minimum Temperature -25°C | ||
Efficiency 90.5% | ||
Ripple And Noise 120mV Pk-Pk | ||
MTBF 169.3kh | ||
Mounting Type DIN Rail Mount | ||
- COO (Country of Origin):
- CN
DIN Rail Power Supply PS-C Series
Altech DIN Rail mountable power supplies have a Universal AC input range of 85 V to 264 V on the single phase and 350 V to 550 V 3 phase. They are suitable for industrial and automation applications. The PS-C series has a built-in short circuit, overload, over-voltage and over-temperature protection. High efficiency power supplies cooled by free air convection, featuring an LED indicator for power-on and have a 100% full load burn-in test.
Installed on DIN Rail TS35/7.5 or 15
Protections: Short Circuit/Overload/Overvoltage/Over Temperature
Cooling by Free Air Convection
Universal AC Input
Protections: Short Circuit/Overload/Overvoltage/Over Temperature
Cooling by Free Air Convection
Universal AC Input
Altech DIN Rail Power Supplies
