Altech PS-45 Switch Mode DIN Rail Power Supply, 230V ac ac Input, 24V dc dc Output, 2A Output, 48W
- RS Stock No.:
- 900-4389
- Mfr. Part No.:
- PS-4524
- Brand:
- Altech
- RS Stock No.:
- 900-4389
- Mfr. Part No.:
- PS-4524
- Brand:
- Altech
Select all | Attribute | Value |
---|---|---|
Brand | Altech | |
Type | Switch Mode | |
Output Voltage | 24V dc | |
Output Current | 2A | |
AC or DC Input Voltage | ac | |
AC or DC Output Voltage | dc | |
Input Voltage | 230V ac | |
Power Rating | 48W | |
Electrical Phase | 1 | |
Number of Outputs | 1 | |
Height | 67mm | |
Width | 78mm | |
Depth | 93mm | |
Series | PS-45 | |
Mounting Type | DIN Rail | |
Output Voltage Adjustment Range | 21.6 → 26.4V | |
MTBF | 364.6kh | |
Ripple And Noise | 480mV Pk-Pk | |
Special Features | Cooling by Free Air Convection, LED Indicator | |
Standards Met | Compliance to EN 55011, Compliance to EN 61000-3-2, -3, Compliance to EN 61000-4-2, 3 ,4, 5, 6, 8, 11, EN 55022 (CISPR22) Class B, EN 55024, EN 60950-1 Approved, EN 61000-6-2, ENV 50204, UL 508 | |
Maximum Temperature | +50°C | |
Minimum Temperature | -10°C | |
Efficiency | 80% | |
Select all | ||
---|---|---|
Brand Altech | ||
Type Switch Mode | ||
Output Voltage 24V dc | ||
Output Current 2A | ||
AC or DC Input Voltage ac | ||
AC or DC Output Voltage dc | ||
Input Voltage 230V ac | ||
Power Rating 48W | ||
Electrical Phase 1 | ||
Number of Outputs 1 | ||
Height 67mm | ||
Width 78mm | ||
Depth 93mm | ||
Series PS-45 | ||
Mounting Type DIN Rail | ||
Output Voltage Adjustment Range 21.6 → 26.4V | ||
MTBF 364.6kh | ||
Ripple And Noise 480mV Pk-Pk | ||
Special Features Cooling by Free Air Convection, LED Indicator | ||
Standards Met Compliance to EN 55011, Compliance to EN 61000-3-2, -3, Compliance to EN 61000-4-2, 3 ,4, 5, 6, 8, 11, EN 55022 (CISPR22) Class B, EN 55024, EN 60950-1 Approved, EN 61000-6-2, ENV 50204, UL 508 | ||
Maximum Temperature +50°C | ||
Minimum Temperature -10°C | ||
Efficiency 80% | ||
- COO (Country of Origin):
- TW
PS Series Low Profile Power Supplies
Protections: Short Circuit/Overload/Overvoltage/Over Temperature
Cooling by Free Air Convection
Universal AC Input