Altech PST-960 Switch Mode DIN Rail Power Supply, 340 → 550V ac ac Input, 24V dc dc Output, 40A Output, 960W
- RS Stock No.:
- 900-2620
- Mfr. Part No.:
- PST-96024
- Brand:
- Altech
- RS Stock No.:
- 900-2620
- Mfr. Part No.:
- PST-96024
- Brand:
- Altech
Select all | Attribute | Value |
|---|---|---|
| Brand | Altech | |
| Type | Switch Mode | |
| Output Voltage | 24V dc | |
| Output Current | 40A | |
| AC or DC Input Voltage | ac | |
| AC or DC Output Voltage | dc | |
| Input Voltage | 340 → 550V ac | |
| Power Rating | 960W | |
| Electrical Phase | 3 | |
| Number of Outputs | 1 | |
| Height | 125.2mm | |
| Width | 276mm | |
| Depth | 100mm | |
| Series | PST-960 | |
| Mounting Type | DIN Rail Mount | |
| Standards Met | Compliance to EN 55011 (CISPR11), Compliance to EN 61000-4-2, 3 ,4, 5, 6, 8, 11, EN 55022 (CISPR22), EN 60950-1 Approved, EN 61000-6-2 (EN 50082-2) Heavy Industry Level Criteria A, EN 61204-3, EN 61204-3 Class B, ENV 50204, UL 508, UL 60950-1 | |
| Special Features | 100% Full Load Burn-In Test, Built-In Constant Current Limiting Circuit, Cooling by Free Air Convection | |
| Maximum Temperature | +60°C | |
| Output Voltage Adjustment Range | 24.0 to 28.0V | |
| MTBF | 122.5kh | |
| Ripple And Noise | 80mV Pk-Pk | |
| Efficiency | 91.0% | |
| Minimum Temperature | -20°C | |
Select all | ||
|---|---|---|
Brand Altech | ||
Type Switch Mode | ||
Output Voltage 24V dc | ||
Output Current 40A | ||
AC or DC Input Voltage ac | ||
AC or DC Output Voltage dc | ||
Input Voltage 340 → 550V ac | ||
Power Rating 960W | ||
Electrical Phase 3 | ||
Number of Outputs 1 | ||
Height 125.2mm | ||
Width 276mm | ||
Depth 100mm | ||
Series PST-960 | ||
Mounting Type DIN Rail Mount | ||
Standards Met Compliance to EN 55011 (CISPR11), Compliance to EN 61000-4-2, 3 ,4, 5, 6, 8, 11, EN 55022 (CISPR22), EN 60950-1 Approved, EN 61000-6-2 (EN 50082-2) Heavy Industry Level Criteria A, EN 61204-3, EN 61204-3 Class B, ENV 50204, UL 508, UL 60950-1 | ||
Special Features 100% Full Load Burn-In Test, Built-In Constant Current Limiting Circuit, Cooling by Free Air Convection | ||
Maximum Temperature +60°C | ||
Output Voltage Adjustment Range 24.0 to 28.0V | ||
MTBF 122.5kh | ||
Ripple And Noise 80mV Pk-Pk | ||
Efficiency 91.0% | ||
Minimum Temperature -20°C | ||
- COO (Country of Origin):
- IT
