Altech PSP-480S Switch Mode DIN Rail Power Supply, 90 → 132V ac ac, dc Input, 24V dc dc Output, 20A Output, 480W
- RS Stock No.:
- 900-2547
- Mfr. Part No.:
- PSP-480S24
- Brand:
- Altech
Discontinued
- RS Stock No.:
- 900-2547
- Mfr. Part No.:
- PSP-480S24
- Brand:
- Altech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altech | |
| Type | Switch Mode | |
| Output Voltage | 24V dc | |
| Output Current | 20A | |
| AC or DC Input Voltage | ac, dc | |
| AC or DC Output Voltage | dc | |
| Input Voltage | 90 → 132V ac | |
| Power Rating | 480W | |
| Electrical Phase | 1 | |
| Number of Outputs | 1 | |
| Height | 125.2mm | |
| Width | 227mm | |
| Depth | 100mm | |
| Series | PSP-480S | |
| Maximum Temperature | +70°C | |
| MTBF | 187.9kh | |
| Special Features | 100% Full Load Burn-In Test, Built-In Constant Current Limiting Circuit, Built-In Passive PFC Function Compliance to EN61000-3-2, Cooling by Free Air Convection | |
| Ripple And Noise | 120mV Pk-Pk | |
| Efficiency | 89.0% | |
| Minimum Temperature | -20°C | |
| Mounting Type | DIN Rail Mount | |
| Output Voltage Adjustment Range | 24.0 to 28.0V | |
| Select all | ||
|---|---|---|
Brand Altech | ||
Type Switch Mode | ||
Output Voltage 24V dc | ||
Output Current 20A | ||
AC or DC Input Voltage ac, dc | ||
AC or DC Output Voltage dc | ||
Input Voltage 90 → 132V ac | ||
Power Rating 480W | ||
Electrical Phase 1 | ||
Number of Outputs 1 | ||
Height 125.2mm | ||
Width 227mm | ||
Depth 100mm | ||
Series PSP-480S | ||
Maximum Temperature +70°C | ||
MTBF 187.9kh | ||
Special Features 100% Full Load Burn-In Test, Built-In Constant Current Limiting Circuit, Built-In Passive PFC Function Compliance to EN61000-3-2, Cooling by Free Air Convection | ||
Ripple And Noise 120mV Pk-Pk | ||
Efficiency 89.0% | ||
Minimum Temperature -20°C | ||
Mounting Type DIN Rail Mount | ||
Output Voltage Adjustment Range 24.0 to 28.0V | ||
- COO (Country of Origin):
- IT
DIN Rail Power Supply 120W, 240W, 480W
Altech DIN Rail mount single phase power supplies have a Universal ac input range of 85-264 V ac. They are perfect for industrial and automation applications. The high efficiency (up to 91%) power supplies use free air convection for optimum cooling. They also have an LED indicator for power-on and have a 100% full load burn-in test. All models are highly reliable and excellent quality.
Enclosed Configuration
Power, Output: 120W, 240W and 480W
Power, Output: 120W, 240W and 480W
Approvals
UL/cUL and CE approved.
Altech DIN Rail Power Supplies
