- RS Stock No.:
- 891-9218
- Mfr. Part No.:
- ORF.12.12
- Brand:
- Comatec
6 In stock - FREE next working day delivery available
41 available from Europe for delivery within 1 working day(s).
Added
Price Each
£25.29
(exc. VAT)
£30.35
(inc. VAT)
Units | Per unit |
1 - 4 | £25.29 |
5 - 9 | £24.53 |
10 - 24 | £23.77 |
25 + | £23.01 |
- RS Stock No.:
- 891-9218
- Mfr. Part No.:
- ORF.12.12
- Brand:
- Comatec
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Miniature PSUs for Trunking Boxes
Range of miniature power supplies for trunking boxes available in different options
OTF Series: Flat design with clamp connections
ORF Series: Flat design with wire connections
ORP Series: Potted design with wire connections
ORF Series: Flat design with wire connections
ORP Series: Potted design with wire connections
Switch Mode - Comatec
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 1A |
Power Rating | 12W |
Number of Outputs | 1 |
Mounting Type | For Trunking Boxes |
Width | 50mm |
Depth | 54mm |
Series | ORF |
Maximum Temperature | +50°C |
Weight | 50g |
Minimum Temperature | -10°C |