SolaHD SCP DIN Rail Power Supply, 85 → 264V ac ac, dc Input, 5V dc dc Output, 6A Output, 30W
- RS Stock No.:
- 891-3531
- Mfr. Part No.:
- SCP30S5B-DN
- Brand:
- SolaHD
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 891-3531
- Mfr. Part No.:
- SCP30S5B-DN
- Brand:
- SolaHD
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SolaHD | |
| Output Voltage | 5V dc | |
| Output Current | 6A | |
| AC or DC Input Voltage | ac, dc | |
| AC or DC Output Voltage | dc | |
| Input Voltage | 85 → 264V ac | |
| Power Rating | 30W | |
| Electrical Phase | 1 | |
| Number of Outputs | 1 | |
| Height | 113mm | |
| Width | 68mm | |
| Depth | 68mm | |
| Series | SCP | |
| MTBF | 800000h | |
| Maximum Temperature | +65°C | |
| Standards Met | Class II, cUL, EN 50082-2, EN 55011 Class B, EN 55022 Class B, EN 60950, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, UL 1950, VDE 0805 | |
| Minimum Temperature | -25°C | |
| Ripple And Noise | <lteq/>1 (Ripple) %, <lteq/>2 (Noise) % | |
| Mounting Type | DIN Rail Mount | |
Select all | ||
|---|---|---|
Brand SolaHD | ||
Output Voltage 5V dc | ||
Output Current 6A | ||
AC or DC Input Voltage ac, dc | ||
AC or DC Output Voltage dc | ||
Input Voltage 85 → 264V ac | ||
Power Rating 30W | ||
Electrical Phase 1 | ||
Number of Outputs 1 | ||
Height 113mm | ||
Width 68mm | ||
Depth 68mm | ||
Series SCP | ||
MTBF 800000h | ||
Maximum Temperature +65°C | ||
Standards Met Class II, cUL, EN 50082-2, EN 55011 Class B, EN 55022 Class B, EN 60950, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, UL 1950, VDE 0805 | ||
Minimum Temperature -25°C | ||
Ripple And Noise <lteq/>1 (Ripple) %, <lteq/>2 (Noise) % | ||
Mounting Type DIN Rail Mount | ||
- COO (Country of Origin):
- DE
SCP Series 30 Watt Single, Dual and Triple
SCP series switching power supplies have been designed to power a wide selection of industrial control and instrumentation devices and equipment. Compact and rugged in design. They have high reliability and tight regulation on even the most difficult of factory-floor conditions. Easy to install DIN Rail and chassis mounting makes these units user-friendly and helps to reduce installation time and costs. The terminals have been designed to not only be easy to wire but also easy to access. Various options are available covering a wide range of voltages.
International approvals for global use
DIN Rail or Chassis Mount
Rugged, encapsulated design to resist environment
IP20 protection
Many output voltages, 3.3 V to 48 V single, dual and triple
DIN Rail or Chassis Mount
Rugged, encapsulated design to resist environment
IP20 protection
Many output voltages, 3.3 V to 48 V single, dual and triple
Switch Mode – Sola HD
