SolaHD SFL DIN Rail Power Supply, 48V dc, 12A Output, 600W
- RS Stock No.:
- 891-3424
- Mfr. Part No.:
- SFL12-48-100
- Brand:
- SolaHD
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 891-3424
- Mfr. Part No.:
- SFL12-48-100
- Brand:
- SolaHD
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SolaHD | |
| Series | SFL | |
| Number of Outputs | 1 | |
| Output Voltage | 48V dc | |
| Output Current | 12A | |
| Width | 82.8mm | |
| Ripple And Noise | <50mV Pk-Pk | |
| Special Features | LED as Output Voltage Indicator, Tight Output Voltage Regulation | |
| Mounting Type | DIN Rail, Panel | |
| Minimum Temperature | -25°C | |
| Maximum Temperature | +70°C | |
Select all | ||
|---|---|---|
Brand SolaHD | ||
Series SFL | ||
Number of Outputs 1 | ||
Output Voltage 48V dc | ||
Output Current 12A | ||
Width 82.8mm | ||
Ripple And Noise <50mV Pk-Pk | ||
Special Features LED as Output Voltage Indicator, Tight Output Voltage Regulation | ||
Mounting Type DIN Rail, Panel | ||
Minimum Temperature -25°C | ||
Maximum Temperature +70°C | ||
- COO (Country of Origin):
- IE
SFL Series 75 - 600 Watt Power Supplies
The SFL series switching power supplies works with the SDN series products with added input voltage, output voltage and power levels giving a wider range of industrial DC power solutions. There is a wide selection of choice including 12, 24, and 48 Vdc inputs and 115/230 Vac inputs. Instillation and servicing time is reduced thanks to pluggable screw connectors helping to reduce costs.
DIN Rail Mount regulated switch mode power supplies
12, 24, and 48 V outputs available from 1.5 - 24 A
Easy-to-wire pluggable and screw terminal connectors
Adjustable output voltage
Selectable input: 115/230 Vac
No de-rating necessary
12, 24, and 48 V outputs available from 1.5 - 24 A
Easy-to-wire pluggable and screw terminal connectors
Adjustable output voltage
Selectable input: 115/230 Vac
No de-rating necessary
Standards
UL1604 Listed for Class 1, Division 2 hazardous locations (except -RED and -UDS versions)
UL 508 Listed (except -RED and -UDS versions)
UL 508 Listed (except -RED and -UDS versions)
Switch Mode – Sola HD
