SolaHD SDN-C DIN Rail Power Supply ac Input, 24V dc dc Output, 20A Output, 480W
- RS Stock No.:
- 891-3311
- Mfr. Part No.:
- SDN20-24-480CC
- Brand:
- SolaHD
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 891-3311
- Mfr. Part No.:
- SDN20-24-480CC
- Brand:
- SolaHD
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SolaHD | |
| Series | SDN-C | |
| Number of Outputs | 1 | |
| AC or DC Input Voltage | ac | |
| AC or DC Output Voltage | dc | |
| Output Voltage | 24V dc | |
| Output Current | 20A | |
| Width | 119mm | |
| MTBF | >500000h | |
| Ripple And Noise | <100mV Pk-Pk | |
| Minimum Temperature | -25°C | |
| Efficiency | 93% | |
| Mounting Type | DIN Rail | |
| Maximum Temperature | +60°C | |
| Standards Met | ATEX, CE, cRUus, cULus, IECEx, RoHS Compliant | |
| Special Features | Active Power Factor Correction, High MTBF Means High Reliability and Long Life, Highly Efficient Switching Technology | |
Select all | ||
|---|---|---|
Brand SolaHD | ||
Series SDN-C | ||
Number of Outputs 1 | ||
AC or DC Input Voltage ac | ||
AC or DC Output Voltage dc | ||
Output Voltage 24V dc | ||
Output Current 20A | ||
Width 119mm | ||
MTBF >500000h | ||
Ripple And Noise <100mV Pk-Pk | ||
Minimum Temperature -25°C | ||
Efficiency 93% | ||
Mounting Type DIN Rail | ||
Maximum Temperature +60°C | ||
Standards Met ATEX, CE, cRUus, cULus, IECEx, RoHS Compliant | ||
Special Features Active Power Factor Correction, High MTBF Means High Reliability and Long Life, Highly Efficient Switching Technology | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PH
Sola-HD Compact Power Supplies - SDN-C Series
The SDN-C Series din rail power supplies is an all new compact version of the popular SDN series. Although they are in a much smaller package they still offer the same high efficiency with all new visual diagnostic LEDs. They still incorporate standard industrial features such as Sag Immunity, Power Factor Correction and universal voltage input making them suitable for various applications especially those where space is at a premium. This is further enhanced with a wide operating temperature range as well as parallel operation capabilities.
Potential Applications:
Industrial/Machine Control
Process Control
Conveying Equipment
Material Handling
Vending Machines
Packaging Equipment
Amusement Park Equipment
Semi-Conductor Fabrication Equipment
Potential Applications:
Industrial/Machine Control
Process Control
Conveying Equipment
Material Handling
Vending Machines
Packaging Equipment
Amusement Park Equipment
Semi-Conductor Fabrication Equipment
Compact packaging to save space on the DIN rail
New visual diagnostic LEDs for input and output status at a glance
Higher efficiency saves energy and lowers amount of heat generated in panel
PowerBoost™ overload capability to start high inrush loads
Accepts Universal voltage 85 - 264 Vac, 50/60 Hz input
Single phase models meet SEMI F47 Sag Immunity
Power Factor Correction (meets EN61000-3-2)
Class 1 Zone 2 Hazardous Locations rating ATEX approval (pending)
User Adjustable output voltage accessible via front face
Parallel capability standard
Industrial grade design
-10 to +60°C operation without de-rating
High MTBF means high reliability and long life
RoHS compliant
Available in 5 & 10A Single Phase
Highly efficient switching technology
New visual diagnostic LEDs for input and output status at a glance
Higher efficiency saves energy and lowers amount of heat generated in panel
PowerBoost™ overload capability to start high inrush loads
Accepts Universal voltage 85 - 264 Vac, 50/60 Hz input
Single phase models meet SEMI F47 Sag Immunity
Power Factor Correction (meets EN61000-3-2)
Class 1 Zone 2 Hazardous Locations rating ATEX approval (pending)
User Adjustable output voltage accessible via front face
Parallel capability standard
Industrial grade design
-10 to +60°C operation without de-rating
High MTBF means high reliability and long life
RoHS compliant
Available in 5 & 10A Single Phase
Highly efficient switching technology
