Sola SDN-P DIN Rail Power Supply, 85 → 132V ac ac, dc Input, 12V dc dc Output, 9A Output, 108W
- RS Stock No.:
- 890-8996
- Mfr. Part No.:
- SDN9-12-100P
- Brand:
- Sola
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 890-8996
- Mfr. Part No.:
- SDN9-12-100P
- Brand:
- Sola
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sola | |
| Output Voltage | 12V dc | |
| Output Current | 9A | |
| AC or DC Input Voltage | ac, dc | |
| AC or DC Output Voltage | dc | |
| Input Voltage | 85 → 132V ac | |
| Power Rating | 108W | |
| Electrical Phase | 1 | |
| Number of Outputs | 1 | |
| Height | 124mm | |
| Width | 124mm | |
| Depth | 116mm | |
| Series | SDN-P | |
| Maximum Temperature | +60°C | |
| Mounting Type | DIN Rail Mount | |
| Minimum Temperature | -10°C | |
| Special Features | High MTBF and Reliability, Power Factor Correction | |
| MTBF | >500000h | |
| Ripple And Noise | <50mV Pk-Pk | |
Select all | ||
|---|---|---|
Brand Sola | ||
Output Voltage 12V dc | ||
Output Current 9A | ||
AC or DC Input Voltage ac, dc | ||
AC or DC Output Voltage dc | ||
Input Voltage 85 → 132V ac | ||
Power Rating 108W | ||
Electrical Phase 1 | ||
Number of Outputs 1 | ||
Height 124mm | ||
Width 124mm | ||
Depth 116mm | ||
Series SDN-P | ||
Maximum Temperature +60°C | ||
Mounting Type DIN Rail Mount | ||
Minimum Temperature -10°C | ||
Special Features High MTBF and Reliability, Power Factor Correction | ||
MTBF >500000h | ||
Ripple And Noise <50mV Pk-Pk | ||
- COO (Country of Origin):
- CN
Sola-HD Compact Power Supplies- SDN-P Series
Professional range of SDN-P series DIN Rail power supplies from Sola HD provide industry leading performance. The SDN-P series have sag immunity, transient suppression and noise tolerant that ensures compatibility in demanding applications. Wide operation temperature range, high tolerance to shock and vibration and reliable design make the SDN-P series the preferred choice of users everywhere.
Potential Applications:
Industrial/Machine Control
Process Control
Conveying Equipment
Material Handling
Vending Machines
Packaging Equipment
Amusement Park Equipment
Semi-Conductor Fabrication Equipment
Potential Applications:
Industrial/Machine Control
Process Control
Conveying Equipment
Material Handling
Vending Machines
Packaging Equipment
Amusement Park Equipment
Semi-Conductor Fabrication Equipment
