- RS Stock No.:
- 890-8987
- Mfr. Part No.:
- SDN5-48-100P
- Brand:
- Sola
Discontinued product
- RS Stock No.:
- 890-8987
- Mfr. Part No.:
- SDN5-48-100P
- Brand:
- Sola
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Sola-HD Compact Power Supplies- SDN-P Series
Professional range of SDN-P series DIN Rail power supplies from Sola HD provide industry leading performance. The SDN-P series have sag immunity, transient suppression and noise tolerant that ensures compatibility in demanding applications. Wide operation temperature range, high tolerance to shock and vibration and reliable design make the SDN-P series the preferred choice of users everywhere.
Potential Applications:
Industrial/Machine Control
Process Control
Conveying Equipment
Material Handling
Vending Machines
Packaging Equipment
Amusement Park Equipment
Semi-Conductor Fabrication Equipment
Potential Applications:
Industrial/Machine Control
Process Control
Conveying Equipment
Material Handling
Vending Machines
Packaging Equipment
Amusement Park Equipment
Semi-Conductor Fabrication Equipment
Specifications
Attribute | Value |
---|---|
Output Voltage | 48V dc |
Output Current | 5A |
AC or DC Input Voltage | ac, dc |
AC or DC Output Voltage | dc |
Input Voltage | 85 → 132V ac |
Power Rating | 240W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 124mm |
Width | 124mm |
Depth | 116mm |
Series | SDN-P |
MTBF | >500000h |
Minimum Temperature | -10°C |
Maximum Temperature | +60°C |
Special Features | High MTBF and Reliability, Power Factor Correction |
Ripple And Noise | <50mV Pk-Pk |
Mounting Type | DIN Rail Mount |