SolaHD SDP DIN Rail Power Supply, 85 → 132V ac ac, dc Input, 24V dc dc Output, 3.8A Output, 91W

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
890-8965
Mfr. Part No.:
SDP4-24-100LT
Brand:
SolaHD
Find similar products by selecting one or more attributes.
Select all

Brand

SolaHD

Series

SDP

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac, dc

Input Voltage

85 → 132V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

3.8A

Depth

96.7mm

Width

75mm

Height

75mm

Special Features

Continuous Short Circuit Protection, Low Output Noise

Standards Met

CE, cRUus, cULus, RoHS Compliant

MTBF

>500000h

Maximum Temperature

+60°C

Ripple And Noise

<50mV Pk-Pk

Minimum Temperature

-10°C

Mounting Type

DIN Rail Mount

COO (Country of Origin):
CN

SolaHD Compact Power Supplies - SDP Series


SolaHD DIN Rail power supplies. The compact, efficient units are designed specifically for industrial environments. Many industry extras are standard for the SDP series. PowerBoost™ overload circuitry can start up industrial loads (motors, relays, solenoids & DC-DC converters), that can cause ordinary power supplies to fold back or shutdown. Each unit contains a DC indicator and front panel adjustment potentiometer. The power supplies come in a range of output voltages from 5 V dc to 48 V dc and power ratings of up to 100 Watts.
Typical applications include: Process Control, Building Automation, Industrial Control, Machine Control and Instrumentation.

PowerBoost™ industrial overload design
Continuous short circuit protection
Compact 15 W footprint
No tools required for mounting
Low output noise
Screw terminal connections
Efficiency: 80%
Operating temperature range: -10⁰C → 60⁰C