SolaHD SDN-P DIN Rail Power Supply, 85 → 132V ac ac, dc Input, 24V dc dc Output, 3.8A Output, 92W
- RS Stock No.:
- 890-8961
- Mfr. Part No.:
- SDN4-24-100LP
- Brand:
- SolaHD
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 890-8961
- Mfr. Part No.:
- SDN4-24-100LP
- Brand:
- SolaHD
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SolaHD | |
| Output Voltage | 24V dc | |
| Output Current | 3.8A | |
| AC or DC Input Voltage | ac, dc | |
| AC or DC Output Voltage | dc | |
| Input Voltage | 85 → 132V ac | |
| Power Rating | 92W | |
| Electrical Phase | 1 | |
| Number of Outputs | 1 | |
| Height | 124mm | |
| Width | 124mm | |
| Depth | 116mm | |
| Series | SDN-P | |
| Ripple And Noise | <50mV Pk-Pk | |
| Special Features | High MTBF and Reliability, Power Factor Correction | |
| MTBF | >640000h | |
| Minimum Temperature | -10°C | |
| Mounting Type | DIN Rail Mount | |
| Maximum Temperature | +60°C | |
Select all | ||
|---|---|---|
Brand SolaHD | ||
Output Voltage 24V dc | ||
Output Current 3.8A | ||
AC or DC Input Voltage ac, dc | ||
AC or DC Output Voltage dc | ||
Input Voltage 85 → 132V ac | ||
Power Rating 92W | ||
Electrical Phase 1 | ||
Number of Outputs 1 | ||
Height 124mm | ||
Width 124mm | ||
Depth 116mm | ||
Series SDN-P | ||
Ripple And Noise <50mV Pk-Pk | ||
Special Features High MTBF and Reliability, Power Factor Correction | ||
MTBF >640000h | ||
Minimum Temperature -10°C | ||
Mounting Type DIN Rail Mount | ||
Maximum Temperature +60°C | ||
- COO (Country of Origin):
- CN
Sola-HD Compact Power Supplies- SDN-P Series
Professional range of SDN-P series DIN Rail power supplies from Sola HD provide industry leading performance. The SDN-P series have sag immunity, transient suppression and noise tolerant that ensures compatibility in demanding applications. Wide operation temperature range, high tolerance to shock and vibration and reliable design make the SDN-P series the preferred choice of users everywhere.
Potential Applications:
Industrial/Machine Control
Process Control
Conveying Equipment
Material Handling
Vending Machines
Packaging Equipment
Amusement Park Equipment
Semi-Conductor Fabrication Equipment
Potential Applications:
Industrial/Machine Control
Process Control
Conveying Equipment
Material Handling
Vending Machines
Packaging Equipment
Amusement Park Equipment
Semi-Conductor Fabrication Equipment
