SolaHD SDP DIN Rail Power Supply, 85 → 264V ac ac, dc Input, 24V dc dc Output, 1.3A Output, 31W
- RS Stock No.:
- 890-8949
- Mfr. Part No.:
- SDP1-24-100T
- Brand:
- SolaHD
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 890-8949
- Mfr. Part No.:
- SDP1-24-100T
- Brand:
- SolaHD
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SolaHD | |
| Output Voltage | 24V dc | |
| Output Current | 1.3A | |
| AC or DC Input Voltage | ac, dc | |
| AC or DC Output Voltage | dc | |
| Input Voltage | 85 → 264V ac | |
| Power Rating | 31W | |
| Electrical Phase | 1 | |
| Number of Outputs | 1 | |
| Height | 75mm | |
| Width | 75mm | |
| Depth | 91mm | |
| Series | SDP | |
| Standards Met | CE, cRUus, cULus, RoHS Compliant | |
| Maximum Temperature | +60°C | |
| Special Features | Continuous Short Circuit Protection, Low Output Noise | |
| MTBF | >500000h | |
| Ripple And Noise | <50mV Pk-Pk | |
| Mounting Type | DIN Rail Mount | |
| Minimum Temperature | -10°C | |
Select all | ||
|---|---|---|
Brand SolaHD | ||
Output Voltage 24V dc | ||
Output Current 1.3A | ||
AC or DC Input Voltage ac, dc | ||
AC or DC Output Voltage dc | ||
Input Voltage 85 → 264V ac | ||
Power Rating 31W | ||
Electrical Phase 1 | ||
Number of Outputs 1 | ||
Height 75mm | ||
Width 75mm | ||
Depth 91mm | ||
Series SDP | ||
Standards Met CE, cRUus, cULus, RoHS Compliant | ||
Maximum Temperature +60°C | ||
Special Features Continuous Short Circuit Protection, Low Output Noise | ||
MTBF >500000h | ||
Ripple And Noise <50mV Pk-Pk | ||
Mounting Type DIN Rail Mount | ||
Minimum Temperature -10°C | ||
- COO (Country of Origin):
- CN
SolaHD Compact Power Supplies - SDP Series
SolaHD DIN Rail power supplies. The compact, efficient units are designed specifically for industrial environments. Many industry extras are standard for the SDP series. PowerBoost™ overload circuitry can start up industrial loads (motors, relays, solenoids & DC-DC converters), that can cause ordinary power supplies to fold back or shutdown. Each unit contains a DC indicator and front panel adjustment potentiometer. The power supplies come in a range of output voltages from 5 V dc to 48 V dc and power ratings of up to 100 Watts.
Typical applications include: Process Control, Building Automation, Industrial Control, Machine Control and Instrumentation.
Typical applications include: Process Control, Building Automation, Industrial Control, Machine Control and Instrumentation.
PowerBoost™ industrial overload design
Continuous short circuit protection
Compact 15 W footprint
No tools required for mounting
Low output noise
Screw terminal connections
Efficiency: 80%
Operating temperature range: -10⁰C → 60⁰C
Continuous short circuit protection
Compact 15 W footprint
No tools required for mounting
Low output noise
Screw terminal connections
Efficiency: 80%
Operating temperature range: -10⁰C → 60⁰C
