SolaHD SCP DIN Rail Power Supply, 85 → 264V ac ac, dc Input, 5 V dc, ±15 V dc dc Output, 3 A, 500 mA Output, 30W

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
890-8946
Mfr. Part No.:
SCP30T515-DN
Brand:
SolaHD
Find similar products by selecting one or more attributes.
Select all

Brand

SolaHD

Output Voltage

5 V dc, ±15 V dc

Output Current

3 A, 500 mA

AC or DC Input Voltage

ac, dc

AC or DC Output Voltage

dc

Input Voltage

85 → 264V ac

Power Rating

30W

Electrical Phase

1

Number of Outputs

3

Height

120mm

Depth

33mm

Series

SCP

Ripple And Noise

<lteq/>1 (Ripple) %, <lteq/>2 (Noise) %

Standards Met

Class II, cUL, EN 50082-2, EN 55011 Class B, EN 55022 Class B, EN 60950, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, UL 1950, VDE 0805

MTBF

800000h

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Maximum Temperature

+65°C

COO (Country of Origin):
DE

SCP Series 30 Watt Single, Dual and Triple


SCP series switching power supplies have been designed to power a wide selection of industrial control and instrumentation devices and equipment. Compact and rugged in design. They have high reliability and tight regulation on even the most difficult of factory-floor conditions. Easy to install DIN Rail and chassis mounting makes these units user-friendly and helps to reduce installation time and costs. The terminals have been designed to not only be easy to wire but also easy to access. Various options are available covering a wide range of voltages.

International approvals for global use
DIN Rail or Chassis Mount
Rugged, encapsulated design to resist environment
IP20 protection
Many output voltages, 3.3 V to 48 V single, dual and triple


Switch Mode – Sola HD