SolaHD SCP DIN Rail Power Supply, 85 → 264V ac ac, dc Input, 12V dc dc Output, 2.5A Output, 30W
- RS Stock No.:
- 890-8902
- Mfr. Part No.:
- SCP30S12-DN
- Brand:
- SolaHD
Discontinued
- RS Stock No.:
- 890-8902
- Mfr. Part No.:
- SCP30S12-DN
- Brand:
- SolaHD
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SolaHD | |
| Series | SCP | |
| Electrical Phase | 1 | |
| AC or DC Input Voltage | ac, dc | |
| Number of Outputs | 1 | |
| Input Voltage | 85 → 264V ac | |
| AC or DC Output Voltage | dc | |
| Output Voltage | 12V dc | |
| Output Current | 2.5A | |
| Width | 33mm | |
| Height | 120mm | |
| Depth | 33mm | |
| Standards Met | Class II, cUL, EN 50082-2, EN 55011 Class B, EN 55022 Class B, EN 60950, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, UL 1950, VDE 0805 | |
| Maximum Temperature | +65°C | |
| Priced to Clear | Yes | |
| Mounting Type | DIN Rail Mount | |
| MTBF | 800000h | |
| Minimum Temperature | -25°C | |
| Ripple And Noise | <lteq/>1 (Ripple) %, <lteq/>2 (Noise) % | |
| Select all | ||
|---|---|---|
Brand SolaHD | ||
Series SCP | ||
Electrical Phase 1 | ||
AC or DC Input Voltage ac, dc | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264V ac | ||
AC or DC Output Voltage dc | ||
Output Voltage 12V dc | ||
Output Current 2.5A | ||
Width 33mm | ||
Height 120mm | ||
Depth 33mm | ||
Standards Met Class II, cUL, EN 50082-2, EN 55011 Class B, EN 55022 Class B, EN 60950, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, UL 1950, VDE 0805 | ||
Maximum Temperature +65°C | ||
Priced to Clear Yes | ||
Mounting Type DIN Rail Mount | ||
MTBF 800000h | ||
Minimum Temperature -25°C | ||
Ripple And Noise <lteq/>1 (Ripple) %, <lteq/>2 (Noise) % | ||
- COO (Country of Origin):
- DE
SCP Series 30 Watt Single, Dual and Triple
SCP series switching power supplies have been designed to power a wide selection of industrial control and instrumentation devices and equipment. Compact and rugged in design. They have high reliability and tight regulation on even the most difficult of factory-floor conditions. Easy to install DIN Rail and chassis mounting makes these units user-friendly and helps to reduce installation time and costs. The terminals have been designed to not only be easy to wire but also easy to access. Various options are available covering a wide range of voltages.
International approvals for global use
DIN Rail or Chassis Mount
Rugged, encapsulated design to resist environment
IP20 protection
Many output voltages, 3.3 V to 48 V single, dual and triple
DIN Rail or Chassis Mount
Rugged, encapsulated design to resist environment
IP20 protection
Many output voltages, 3.3 V to 48 V single, dual and triple
Switch Mode – Sola HD
