Phoenix Contact UNO-PS/1AC/48DC/60W Switch Mode PSU, 85 → 264V ac ac Input, 48V dc dc Output, 1.25A Output, 60W
- RS Stock No.:
- 820-6710
- Mfr. Part No.:
- 2902995
- Brand:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 820-6710
- Mfr. Part No.:
- 2902995
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Type | Switch Mode | |
Output Voltage | 48V dc | |
Output Current | 1.25A | |
AC or DC Input Voltage | ac | |
AC or DC Output Voltage | dc | |
Input Voltage | 85 → 264V ac | |
Power Rating | 60W | |
Electrical Phase | 1 | |
Number of Outputs | 2 | |
Height | 90mm | |
Width | 84mm | |
Depth | 90mm | |
Series | UNO-PS/1AC/48DC/60W | |
Mounting Type | DIN Rail Mount | |
Efficiency | 89% | |
Minimum Temperature | -25°C | |
Maximum Temperature | +70°C | |
MTBF | 1138000h | |
Ripple And Noise | <35mV Pk-Pk | |
Load Regulation | < 1 (Static) %, < 2 (Dynamic) % | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Type Switch Mode | ||
Output Voltage 48V dc | ||
Output Current 1.25A | ||
AC or DC Input Voltage ac | ||
AC or DC Output Voltage dc | ||
Input Voltage 85 → 264V ac | ||
Power Rating 60W | ||
Electrical Phase 1 | ||
Number of Outputs 2 | ||
Height 90mm | ||
Width 84mm | ||
Depth 90mm | ||
Series UNO-PS/1AC/48DC/60W | ||
Mounting Type DIN Rail Mount | ||
Efficiency 89% | ||
Minimum Temperature -25°C | ||
Maximum Temperature +70°C | ||
MTBF 1138000h | ||
Ripple And Noise <35mV Pk-Pk | ||
Load Regulation < 1 (Static) %, < 2 (Dynamic) % | ||
- COO (Country of Origin):
- DE
Phoenix Contact UNO Single Phase Power Supplies
The Phoenix Contact UNO PSUs have basic functionality, making them the ideal solution for loads up to 240 W, particularly in compact control boxes thanks to their high power density and slim dimensions.
The DIN rail mounting, power supply units have a high degree of efficiency and low idling losses ensuring a high level of energy efficiency.
The DIN rail mounting, power supply units have a high degree of efficiency and low idling losses ensuring a high level of energy efficiency.
Features and Benefits:
• Save energy thanks to particularly low no-load losses and high efficiency
• Slim line housing in 22.5 mm, 35 mm and 55 mm designs
• Housing depth of just 84 mm
• Temperature range from -25 °C to +70 °C makes them suitable for outdoor installation
• Available in various performance classes and overall widths
• AC input: single-phase
• DC output: power up to 240 W
• Slim line housing in 22.5 mm, 35 mm and 55 mm designs
• Housing depth of just 84 mm
• Temperature range from -25 °C to +70 °C makes them suitable for outdoor installation
• Available in various performance classes and overall widths
• AC input: single-phase
• DC output: power up to 240 W
How do I wire a DIN rail power supply?
The UNO power supply unit's feature input and output connections that are screw connections. Simply strip 8mm from your cable and insert it either into the dedicated plus or minus ports and screw-down the M3 screw to ensure a tight connection. Give a small tug on the cable once installed to ensure it's tight.
What are DIN-rail power supplies used for?
Typically these power supplies are mounted into cabinets and are used in industrial circumstances. They can be used for automation, machinery or any project that has modules that are mounted on DIN-rails.