Schneider Electric Switched Mode DIN Rail Power Supply, 100V ac ac Input, 24V dc, 3A Output, 7.8W
- RS Stock No.:
- 804-8684
- Distrelec Article No.:
- 301-12-034
- Mfr. Part No.:
- ABL8RPS24030
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£195.57
(exc. VAT)
£234.68
(inc. VAT)
FREE delivery for orders over £50.00
- 1 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | £195.57 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 804-8684
- Distrelec Article No.:
- 301-12-034
- Mfr. Part No.:
- ABL8RPS24030
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Type | Switched Mode | |
| Electrical Phase | 1, 3 | |
| Number of Outputs | 1 | |
| AC or DC Input Voltage | ac | |
| Input Voltage | 100 V ac → 240 V ac, 200 → 500V ac | |
| Output Voltage | 24V dc | |
| Output Current | 3A | |
| Height | 125mm | |
| Width | 45mm | |
| Depth | 125mm | |
| Better World Product | Yes | |
| Better World Verification | Green Premium | |
| Efficiency | 87 → 100% | |
| Mounting Type | DIN Rail Mount | |
| Minimum Temperature | -25°C | |
| Maximum Temperature | +60°C | |
| Load Regulation | 3% | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Type Switched Mode | ||
Electrical Phase 1, 3 | ||
Number of Outputs 1 | ||
AC or DC Input Voltage ac | ||
Input Voltage 100 V ac → 240 V ac, 200 → 500V ac | ||
Output Voltage 24V dc | ||
Output Current 3A | ||
Height 125mm | ||
Width 45mm | ||
Depth 125mm | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
Efficiency 87 → 100% | ||
Mounting Type DIN Rail Mount | ||
Minimum Temperature -25°C | ||
Maximum Temperature +60°C | ||
Load Regulation 3% | ||
- COO (Country of Origin):
- CN
ABL 8RPS Series Phaseo SMPS
Wide voltage range
DIN rail mounting
Diagnostic by LED
Related links
- Crouzet Switched Mode DIN Rail Power Supply 24V dc, 4.2A Output
- Crouzet Switched Mode DIN Rail Power Supply 24V dc, 2.5A Output
- Crouzet Switched Mode DIN Rail Power Supply 24V dc, 420mA Output
- Crouzet Switched Mode DIN Rail Power Supply 24V dc, 1.25A Output
- Omron S8AS Switched Mode DIN Rail Power Supply 24V dc dc Output 480W
- Omron S8AS Switched Mode DIN Rail Power Supply 24V dc dc Output 240W
- Siemens SIPLUS LOGO Switched Mode DIN Rail Power Supply 24V dc dc Output 96W
- ABB CP Switched Mode DIN Rail Power Supply 12V dc dc Output, 830mA Output
