Block Switch Mode DIN Rail Panel Mount Power Supply ac Input, 24V dc dc Output, 1.3A Output
- RS Stock No.:
- 792-3177
- Mfr. Part No.:
- PEL 230/24-1,3
- Brand:
- Block
Discontinued product
Alternative
![Block PEL Neo DIN Rail Power Supply, 120 → 373 V dc, 85 → 264 V ac ac, dc Input, 24V dc dc Output, 2.5A](https://media.rs-online.com/t_thumb100/R1234314-01.jpg)
Block PEL Neo DIN Rail Power Supply, 120 → 373 V dc, 85 → 264 V ac ac, dc Input, 24V dc dc Output, 2.5A
£55.99
Each
RS Stock No.: 123-4314
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 792-3177
- Mfr. Part No.:
- PEL 230/24-1,3
- Brand:
- Block
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PEL 230 Series Single Phase Power Supplies
PEL 230 series is a range of single phase switched mode power supplies optimized for installation in control panels in the building automation
Universal input voltage range
Stabilised and adjustable output voltage
Efficiency up to 88 %
Operating temperature ‑25° C to +55° C
Protection index IP20
Redundancy module PELR 24/24-5 available (RS stock number 792-3183)
Stabilised and adjustable output voltage
Efficiency up to 88 %
Operating temperature ‑25° C to +55° C
Protection index IP20
Redundancy module PELR 24/24-5 available (RS stock number 792-3183)
Specifications
Attribute | Value |
---|---|
Type | Switch Mode |
Electrical Phase | 1 |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Output Voltage | 24V dc |
Output Current | 1.3A |
Number of Outputs | 2 |
Dimensions | 54 x 59 x 89mm |
Depth | 89mm |
Width | 59mm |
Minimum Temperature | -25°C |
Maximum Temperature | +85°C |
Ripple And Noise | 100mV |
Efficiency | 82% |
Related links
- Block Switch Mode DIN Rail Panel Mount Power Supply ac Input dc...
- Block Switch Mode DIN Rail Panel Mount Power Supply ac Input, 24V...
- Siemens LOGO!POWER Switch Mode DIN Rail Panel Mount Power Supply,...
- Block PEL Neo DIN Rail Power Supply, 120 → 373 V dc, 85 → 264 V ac...
- RS PRO Switched Mode DIN Rail Power Supply, 230V ac, 24V dc dc...
- Omron S8FS-G Switched Mode DIN Rail Power Supply, 100 → 240V ac ac...
- Omron S8VS Switched Mode DIN Rail Power Supply, 85 → 264V ac ac...
- Omron S8VK-S Switched Mode DIN Rail Power Supply, 230V ac, 24V dc...