MEAN WELL DR Switch Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 15V dc dc Output, 2A Output, 30W
- RS Stock No.:
- 765-4623
- Mfr. Part No.:
- DR-30-15
- Brand:
- Mean Well
Discontinued
- RS Stock No.:
- 765-4623
- Mfr. Part No.:
- DR-30-15
- Brand:
- Mean Well
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mean Well | |
| Series | DR | |
| Type | Switch Mode | |
| Electrical Phase | 1 | |
| Number of Outputs | 1 | |
| AC or DC Input Voltage | ac | |
| Input Voltage | 85 → 264V ac | |
| AC or DC Output Voltage | dc | |
| Output Voltage | 15V dc | |
| Output Current | 2A | |
| Dimensions | 93 x 78 x 56mm | |
| Width | 78mm | |
| Depth | 56mm | |
| Height | 93mm | |
| Minimum Temperature | -20°C | |
| Special Features | Overvoltage and Short Circuit Protection | |
| Output Voltage Adjustment Range | 13.5 → 16.5V | |
| Ripple And Noise | 120mV Pk-Pk | |
| Load Regulation | ±1% | |
| Standards Met | RoHS Compliant, TUV EN 60950-1, UL 508 | |
| Maximum Temperature | +60°C | |
| Mounting Type | DIN Rail Mount | |
| MTBF | 441.5kh | |
| Select all | ||
|---|---|---|
Brand Mean Well | ||
Series DR | ||
Type Switch Mode | ||
Electrical Phase 1 | ||
Number of Outputs 1 | ||
AC or DC Input Voltage ac | ||
Input Voltage 85 → 264V ac | ||
AC or DC Output Voltage dc | ||
Output Voltage 15V dc | ||
Output Current 2A | ||
Dimensions 93 x 78 x 56mm | ||
Width 78mm | ||
Depth 56mm | ||
Height 93mm | ||
Minimum Temperature -20°C | ||
Special Features Overvoltage and Short Circuit Protection | ||
Output Voltage Adjustment Range 13.5 → 16.5V | ||
Ripple And Noise 120mV Pk-Pk | ||
Load Regulation ±1% | ||
Standards Met RoHS Compliant, TUV EN 60950-1, UL 508 | ||
Maximum Temperature +60°C | ||
Mounting Type DIN Rail Mount | ||
MTBF 441.5kh | ||
Mean Well DR Series Step Shaped Single Output DIN Rail PSU
A range of step shaped DIN Rail power supplies from Mean Well. These power supply units are isolation Class II and have no load power consumption <0.5 W (DR-15) and <1 W (DR-100). Wattages are available between 15 W and 100 W.
Features and Benefits
• Universal AC input/full range
• Protections: Short circuit/Overload/Over voltage/Over temperature
• Cooling by free air convection
• Can be installed on DIN Rail TS-35/7.5 or 15
• Isolation Class II
• 100% full load burn-in test
• 3 years warranty
• LED indicator for power-on
• No load power consumption <1 W
• Protections: Short circuit/Overload/Over voltage/Over temperature
• Cooling by free air convection
• Can be installed on DIN Rail TS-35/7.5 or 15
• Isolation Class II
• 100% full load burn-in test
• 3 years warranty
• LED indicator for power-on
• No load power consumption <1 W
Product Application Information
The units are suitable for household appliances and building automation controls which are increasingly required in commercial and residential premises.
Why use a DIN Rail Power Supply?
The flexibility of DIN Rail mounting systems enables quicker installation time as all devices are able to simply snap onto the metal rails. Power supplies can be easily organised on DIN Rails within enclosed wall boxes or in areas where there is limited space. Similar devices can be mounted next to each other reducing the amount of cabling required. Most power supplies are convection cooled so no cooling fans are needed.
DIN Rail AC/DC power supplies are widely used in many automation, instrumentation and industrial applications. They are used to power a wide variety of DC operated devices including sensors, motors, actuators, solenoids and relays.
DIN Rail AC/DC power supplies are widely used in many automation, instrumentation and industrial applications. They are used to power a wide variety of DC operated devices including sensors, motors, actuators, solenoids and relays.
Points to Consider When Buying a DIN Rail Power Supply
DIN Rail size – There are three common types of DIN Rails. Top Hat, G section and C section. Most have a depth of 7.5 mm or 15 mm. It is wise to check that your power supply is compatible with your DIN Rail.
Protection Types – It is important to choose a power supply that is protected against either short circuit, overload, over temperature or over voltage. Some power supplies also offer a hiccup mode which will allow the PSU to resume operation once the fault is cleared.
Fixed or adjustable output voltage or current – In test systems it is often convenient to have adjustable DC voltage however in other applications a fixed DC supply may be essential.
Cabling and wiring – The input/output lines to and from the power supply should be as short as possible with a large cross sectional area to help minimise noise and heat.
Efficiency – Choose a power supply that has an efficiency over 89% to minimise the amount of power dissipation, especially if the system relies on convection cooling.
Input voltage range – If the DIN Rail power supply you are buying is to be used in Europe and North America as well as the UK then a universal AC input range of 80 V ac to 264 V ac is required.
Standards – If the power supply is to be used in the USA for controlling electric motors then it will need to comply with Standard UL508, the safety standard for industrial control equipment.
Standards
UL60950-1, TUV EN60950-1 approved, design refer to EN50178
