Block PVSL 400 Switch Mode DIN Rail Panel Mount Power Supply, 340 → 550V ac ac Input, 24V dc dc Output, 40A
- RS Stock No.:
- 667-5372
- Mfr. Part No.:
- PVSL 400/24-40
- Brand:
- Block
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 667-5372
- Mfr. Part No.:
- PVSL 400/24-40
- Brand:
- Block
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Series | PVSL 400 | |
| Type | Switch Mode | |
| Electrical Phase | 3 | |
| Number of Outputs | 1 | |
| AC or DC Input Voltage | ac | |
| Input Voltage | 340 → 550V ac | |
| AC or DC Output Voltage | dc | |
| Output Voltage | 24V dc | |
| Output Current | 40A | |
| Dimensions | 205 x 128 x 127mm | |
| Depth | 127mm | |
| Height | 127mm | |
| Width | 128mm | |
| Output Voltage Adjustment Range | 22.8 to 28.8V | |
| Mounting Type | DIN Rail Mount | |
| Efficiency | 90.0% | |
| Minimum Temperature | -10°C | |
| Maximum Temperature | +55°C | |
| Priced to Clear | Yes | |
| Ripple And Noise | 150mV Pk-Pk | |
Select all | ||
|---|---|---|
Brand Block | ||
Series PVSL 400 | ||
Type Switch Mode | ||
Electrical Phase 3 | ||
Number of Outputs 1 | ||
AC or DC Input Voltage ac | ||
Input Voltage 340 → 550V ac | ||
AC or DC Output Voltage dc | ||
Output Voltage 24V dc | ||
Output Current 40A | ||
Dimensions 205 x 128 x 127mm | ||
Depth 127mm | ||
Height 127mm | ||
Width 128mm | ||
Output Voltage Adjustment Range 22.8 to 28.8V | ||
Mounting Type DIN Rail Mount | ||
Efficiency 90.0% | ||
Minimum Temperature -10°C | ||
Maximum Temperature +55°C | ||
Priced to Clear Yes | ||
Ripple And Noise 150mV Pk-Pk | ||
- COO (Country of Origin):
- DE
PV Series Power Supplies
Block's PowerVision is one of the most technically advanced and cost-effective power supply systems on the market. All modules are slim, feature communication capacities and boast maximum power reserve for optimum system availability.
Compact
Stabilised and adjustable output voltage
Up to 200% real power boost for 4 seconds
Service-friendly spring-loaded connector system
High degree of installation flexibility
Stabilised and adjustable output voltage
Up to 200% real power boost for 4 seconds
Service-friendly spring-loaded connector system
High degree of installation flexibility
