Omron S8VM Switch Mode DIN Rail Panel Mount Power Supply, 5V dc, 27A Output, 150W
- RS Stock No.:
- 610-8740
- Mfr. Part No.:
- S8VM15005CD
- Brand:
- Omron
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£143.12
(exc. VAT)
£171.74
(inc. VAT)
- RS Stock No.:
- 610-8740
- Mfr. Part No.:
- S8VM15005CD
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Type | Switch Mode | |
Output Voltage | 5V dc | |
Output Current | 27A | |
Power Rating | 150W | |
Width | 49.1mm | |
Depth | 89.9mm | |
Series | S8VM | |
Maximum Temperature | +50°C | |
Ripple And Noise | ±3.2% | |
Mounting Type | DIN Rail | |
Load Regulation | ±0.8% | |
MTBF | 135000h | |
Efficiency | 81% | |
Minimum Temperature | 0°C | |
Select all | ||
---|---|---|
Brand Omron | ||
Type Switch Mode | ||
Output Voltage 5V dc | ||
Output Current 27A | ||
Power Rating 150W | ||
Width 49.1mm | ||
Depth 89.9mm | ||
Series S8VM | ||
Maximum Temperature +50°C | ||
Ripple And Noise ±3.2% | ||
Mounting Type DIN Rail | ||
Load Regulation ±0.8% | ||
MTBF 135000h | ||
Efficiency 81% | ||
Minimum Temperature 0°C | ||
- COO (Country of Origin):
- CN
15W to 1500W S8VM Series with Downtime warning
The S8VM range is in a traditional metal frame format with some new features. The S8VM range can be used as a first indication to supply problems which can result in lost production, The Early warning system (EWS) can diagnose different types of voltage dip and loss which in turn can be wired into a PLC or management system to warn of impending problems.
Series Benefits.
Output voltages easily identified by colour coded labels on the side of the unit
Meets the latest European and relevant international standard
Operating temperature range 0°C to +50°C
Meets the latest European and relevant international standard
Operating temperature range 0°C to +50°C
Part Number S8VM- 15005CD
The S8VM Switch mode, Din Rail mounted power supply is a covered type, terminal block structure with screw terminals. Your fingers are protected from electric shocks. S8VM- 15005CD has a power rating of 150 W and an output voltage of 5 V dc plus a rated input voltage of 100 V ac to 240 V ac. This Standard model incudes green output indicators plus is natural air cooling.
Features and Benefits.
• Covered type power supply
• Screw terminal
• Design stops screws from falling out of the terminal block
• Switch mode
• DIN Rail Mounted
• Green output indicators
• Natural air cooling
• Power rating 150 W
• Output voltage 5V dc
• Input voltage 100 V ac to 240 V ac
• Rated output current 27 A, Output capacity 135 W
• Harmonic current emissions
• Efficiency 81% min.
• Frequency 50/60 Hz
• Electric shock finger protection
• RoHS compliant including Lead Free construction
What is a DIN Rail Mounted Power Supply?
A DIN Rail is a standard type of rail that is used to mount the power supply into racks. DIN Rails are a support for equipment. DIN Rails are normally made from aluminium but if there is a chance that the power supply suffers any shock or vibration, use a steel DIN Rail.
What is A Switch Mode Power Supply?
Switch mode power supplies are a general purpose power supply include a switching regulator converting AC mains power to a lower voltage DC. A Switch mode power supply is efficient limiting any wasted energy.
Safety and Storage.
Do not use an inverter output for the power supply. Mount the power supply using a DIN Rail and secure correctly ensuring limited vibration and shock resistance. Install the power supply away from contactors and other devices. Keep the power supply away from strong high frequency noise and surge.
Vibration resistance 10 Hz to 55 Hz. 0.375 mm single amplitude in each 3 directions for 2 hours.
Shock resistance 150 m/s **2 in each 6 directions 3 times.
Standards
UL508/60950-1/1604, CSA C22.2 No. 14/No. 60950-1/No. 213, EN50178, EN60950-1. Harmonic current emissions conform to EN61000-3-2.