TRACOPOWER TIS Switched Mode DIN Rail Power Supply, 93 → 264V ac ac Input, 12V dc dc Output, 3.5A Output, 50W
- RS Stock No.:
- 434-2825
- Mfr. Part No.:
- TIS 50-112
- Brand:
- TRACOPOWER
Stock information currently inaccessible
- RS Stock No.:
- 434-2825
- Mfr. Part No.:
- TIS 50-112
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Series | TIS | |
| Type | Switched Mode | |
| Electrical Phase | 1 | |
| AC or DC Input Voltage | ac | |
| Number of Outputs | 1 | |
| Input Voltage | 93 → 264V ac | |
| AC or DC Output Voltage | dc | |
| Output Voltage | 12V dc | |
| Output Current | 3.5A | |
| Dimensions | 75 x 56.7 x 100mm | |
| Width | 56.7mm | |
| Depth | 75mm | |
| Height | 100mm | |
| Load Regulation | ±1% | |
| Efficiency | 85% | |
| Minimum Temperature | -25°C | |
| Standards Met | UL 60950-1 | |
| Mounting Type | DIN Rail Mount | |
| MTBF | 450000h | |
| Ripple And Noise | 50mV Pk-Pk | |
| Maximum Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Series TIS | ||
Type Switched Mode | ||
Electrical Phase 1 | ||
AC or DC Input Voltage ac | ||
Number of Outputs 1 | ||
Input Voltage 93 → 264V ac | ||
AC or DC Output Voltage dc | ||
Output Voltage 12V dc | ||
Output Current 3.5A | ||
Dimensions 75 x 56.7 x 100mm | ||
Width 56.7mm | ||
Depth 75mm | ||
Height 100mm | ||
Load Regulation ±1% | ||
Efficiency 85% | ||
Minimum Temperature -25°C | ||
Standards Met UL 60950-1 | ||
Mounting Type DIN Rail Mount | ||
MTBF 450000h | ||
Ripple And Noise 50mV Pk-Pk | ||
Maximum Temperature +70°C | ||
- COO (Country of Origin):
- CN
Traco Power TIS Series DIN Rail Power Supply, Single Phase, DIN Rail Mount - TIS 50-112
This compact and reliable DIN rail power supply is a 50W switch mode power supply designed for industrial applications. With an output voltage of 12V DC, it offers high efficiency and low ripple and noise for stable power delivery. This series ensures a reliable power source for automation, electronics, and electrical industries.
Features & Benefits
• AC to DC power conversion for industrial use
• Compact DIN Rail mount design for easy installation
• Very low ripple and noise for sensitive loads
• High efficiency switch mode power supply
• Wide input voltage range for versatile applications
• Compact DIN Rail mount design for easy installation
• Very low ripple and noise for sensitive loads
• High efficiency switch mode power supply
• Wide input voltage range for versatile applications
Applications
• Ideal for use in industrial process control systems
• Suitable for machine tools and automation equipment
• Perfect for applications requiring a time-delayed shutdown
• Suitable for machine tools and automation equipment
• Perfect for applications requiring a time-delayed shutdown
Can it provide a stable 12V DC output voltage for sensitive industrial loads?
Yes, the Traco Power DIN rail power supply ensures a stable 12V DC output for reliable performance.
Will it work in rugged industrial environments with high immunity against electrical disturbances?
Yes, the TIS series power supply by Traco Power is designed to work seamlessly in rugged industrial environments.
Is it suitable for applications that require a compact and efficient power solution?
Yes, it is compact, efficient, and designed for industrial applications.
Can it handle a wide input voltage range for versatile usage?
Yes, it can handle input voltages from 93V to 264V AC for flexible applications.
Does it offer a cost-effective solution for various industrial power requirements?
Yes, the Traco Power DIN rail power supply in the TIS series provides a cost-effective and reliable power solution for industrial settings.
Approvals
UL Recognised
Standards
IEC, EN, SELV, UL